Showing
1 - 25
of 213
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
UL94V-2 3x3POS
350432-1
CONN HEADER VERT 9POS 6.35MM
TE Connectivity AMP Connectors
3,517
In Stock
1 : $1.51000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)930.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularTin-TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-2Natural--
350xxx header circ
350712-1
CONN HEADER VERT 9POS 6.35MM
TE Connectivity AMP Connectors
32,494
In Stock
1 : $1.92000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)930.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularTin-TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-0Natural--
350434-1
350434-1
CONN HEADER VERT 15POS 6.35MM
TE Connectivity AMP Connectors
23,977
In Stock
1 : $2.03000
Tray
Tray
ActiveHeaderMale Pin0.250" (6.35mm)1530.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularTin-TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-2Natural--
UL94V-2 3x3POS
350586-4
CONN HEADER VERT 9POS 6.35MM
TE Connectivity AMP Connectors
2,275
In Stock
1 : $7.79000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)930.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.215" (5.46mm)-0.550" (13.97mm)CircularGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-2Natural--
194012-1
194012-1
CONN HEADER VERT 9POS 6.35MM
TE Connectivity AMP Connectors
463
In Stock
1 : $27.77000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)930.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.145" (3.68mm)-0.550" (13.97mm)CircularSilver200.0µin (5.08µm)-Copper AlloyPolyamide (PA), NylonBoard Guide-55°C ~ 105°C-UL94 V-0---
UL94V-2 3x2POS
350431-1
CONN HEADER VERT 6POS 6.35MM
TE Connectivity AMP Connectors
5,793
In Stock
1 : $0.85000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)630.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularTin-TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-2Natural--
10-84-4060
0010844060
CONN HEADER VERT 6POS 6.35MM
Molex
15,904
In Stock
1 : $1.41000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)620.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.169" (4.30mm)-0.550" (13.97mm)CircularTin137.8µin (3.50µm)Tin-Polyamide (PA66), Nylon 6/6---UL94 V-2Natural--
10-84-4090
0010844090
CONN HEADER VERT 9POS 6.35MM
Molex
24,128
In Stock
1 : $1.56000
Tray
Tray
ActiveHeaderMale Pin0.250" (6.35mm)930.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.169" (4.30mm)-0.550" (13.97mm)CircularTin137.8µin (3.50µm)Tin-Polyamide (PA66), Nylon 6/6---UL94 V-2Natural--
UL94V-2 4x3POS
641973-1
CONN HEADER VERT 12POS 6.35MM
TE Connectivity AMP Connectors
10,181
In Stock
1 : $1.78000
Tray
Tray
ActiveHeaderMale Pin0.250" (6.35mm)1230.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), NylonBoard Guide-40°C ~ 105°C-UL94 V-2Natural12A600VAC
350xxx Header Circ
350433-1
CONN HEADER VERT 12POS 6.35MM
TE Connectivity AMP Connectors
13,736
In Stock
1 : $1.86000
Tray
Tray
ActiveHeaderMale Pin0.250" (6.35mm)1230.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularTin-TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-2Natural--
350xxx header circ
350711-1
CONN HEADER VERT 6POS 6.35MM
TE Connectivity AMP Connectors
946
In Stock
1 : $2.00000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)630.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularTin-TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-0Natural--
10-84-4120
0010844120
CONN HEADER VERT 12POS 6.35MM
Molex
1,930
In Stock
1 : $2.04000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)1230.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.169" (4.30mm)-0.550" (13.97mm)CircularTin137.8µin (3.50µm)Tin-Polyamide (PA66), Nylon 6/6---UL94 V-2Natural--
643424(1,2,3), 643423-1, 641970-1
641970-1
CONN HEADER VERT 6POS 6.35MM
TE Connectivity AMP Connectors
1,870
In Stock
1 : $2.10000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)630.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularTin-TinPhosphor BronzePolyamide (PA), NylonBoard Guide-40°C ~ 105°C-UL94 V-0White12A600VAC
350xxx Header Circ
350713-1
CONN HEADER VERT 12POS 6.35MM
TE Connectivity AMP Connectors
1,680
In Stock
1 : $2.21000
Tray
Tray
ActiveHeaderMale Pin0.250" (6.35mm)1230.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularTin-TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-0Natural--
0432550107
0432550107
CONN HEADER VERT 15POS 6.35MM
Molex
7,829
In Stock
1 : $2.66000
Tray
Tray
ActiveHeaderMale Pin0.250" (6.35mm)1530.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.169" (4.30mm)-0.550" (13.97mm)CircularTin137.8µin (3.50µm)Tin-Polybutylene Terephthalate (PBT)Board Guide--UL94 V-0Natural--
641, 643
641974-1
CONN HEADER VERT 12POS 6.35MM
TE Connectivity AMP Connectors
17,915
In Stock
1 : $2.72000
Tray
Tray
ActiveHeaderMale Pin0.250" (6.35mm)1230.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularTin-TinPhosphor BronzePolyamide (PA), NylonBoard Guide-40°C ~ 105°C-UL94 V-0White12A600VAC
350xxx header circ
350431-4
CONN HEADER VERT 6POS 6.35MM
TE Connectivity AMP Connectors
241
In Stock
1 : $3.86000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)630.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-2Natural--
350xxx header circ
350711-4
CONN HEADER VERT 6POS 6.35MM
TE Connectivity AMP Connectors
391
In Stock
1 : $5.97000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)630.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-0Natural--
UL94V-2 3x3POS
350432-4
CONN HEADER VERT 9POS 6.35MM
TE Connectivity AMP Connectors
554
In Stock
1 : $7.15000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)930.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-2Natural--
UL94V-2 3x3POS
350712-4
CONN HEADER VERT 9POS 6.35MM
TE Connectivity AMP Connectors
313
In Stock
1 : $7.57000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)930.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-0Natural--
350xxx Header Circ
350737-4
CONN HEADER VERT 12POS 6.35MM
TE Connectivity AMP Connectors
223
In Stock
1 : $9.88000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)1230.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.215" (5.46mm)-0.550" (13.97mm)CircularGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-0Natural--
350xxx Header Circ
641974-3
CONN HEADER VERT 12POS 6.35MM
TE Connectivity AMP Connectors
533
In Stock
1 : $10.41000
Tray
Tray
ActiveHeaderMale Pin0.250" (6.35mm)1230.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), NylonBoard Guide-40°C ~ 105°C-UL94 V-0White12A600VAC
622
In Stock
1 : $11.95000
Tray
Tray
ActiveReceptacleMale Pin-1220.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.122" (3.10mm)-1.390" (35.30mm)CircularTin-TinCopper AlloyThermoplasticBoard Guide, Mating Flange, Mounting Flange-55°C ~ 125°CIP67-Gray13A250V
194002
194002-1
CONN HEADER VERT 6POS 6.35MM
TE Connectivity AMP Connectors
1,705
In Stock
1 : $19.09000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)620.250" (6.35mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLocking Ramp-0.145" (3.68mm)-0.550" (13.97mm)CircularSilver200.0µin (5.08µm)-Copper AlloyPolyamide (PA), NylonBoard Guide-55°C ~ 105°C-UL94 V-0---
0432550083
0432550083
CONN HEADER VERT 6POS 6.35MM
Molex
2,664
In Stock
1 : $1.34000
Tray
Tray
ActiveHeaderMale Pin0.250" (6.35mm)620.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.169" (4.30mm)-0.550" (13.97mm)CircularTin137.8µin (3.50µm)Tin-Polybutylene Terephthalate (PBT)Board Guide--UL94 V-0Natural--
Showing
1 - 25
of 213

0.250" (6.35mm) Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.