Amphenol LTW Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,696 In Stock | 1 : $5.13000 Cut Tape (CT) 100 : $4.10060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 4 | M12-4 | - | Surface Mount | - | Solder | - | D | - | - | - | Gold | - | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | - | Board Guide, Ground | Shielded | 4A | 250VAC/DC | - | -55°C ~ 125°C | |||
5,540 In Stock | 1 : $6.06000 Cut Tape (CT) 100 : $4.84800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Male Pins | 8 | M12-8 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | - | Board Guide, Ground | Shielded | 2A | 30VAC/DC | - | -55°C ~ 125°C | |||
2,528 In Stock | 1 : $7.22000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
4,641 In Stock | 1 : $7.78000 Tray | Tray | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
1,547 In Stock | 1 : $8.24000 Tray | Tray | Active | Plug, Male Pins | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 60VAC/DC | - | -40°C ~ 85°C | |||
1,736 In Stock | 1 : $8.66000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | D | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
3,637 In Stock | 1 : $8.71000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
1,940 In Stock | 1 : $9.11000 Tray | Tray | Active | Receptacle, Male Pins | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 105°C | |||
5,649 In Stock | 1 : $9.27000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 60VAC/DC | - | -40°C ~ 105°C | |||
1,435 In Stock | 1 : $9.59000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | B | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 5A | - | - | -40°C ~ 105°C | |||
759 In Stock | 1 : $11.20000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Wire Leads | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 60VAC/DC | - | -25°C ~ 85°C | |||
2,114 In Stock | 1 : $11.31000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 105°C | |||
6,232 In Stock | 1 : $11.47000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 105°C | |||
1,794 In Stock | 1 : $11.55000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 105°C | |||
2,195 In Stock | 1 : $12.49000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | S | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 12A | 630VAC | - | -40°C ~ 105°C | |||
1,639 In Stock | 1 : $12.51000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | T | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 12A | 60VDC | - | -40°C ~ 105°C | |||
2,649 In Stock | 1 : $12.55000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | B | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 5A | - | - | -40°C ~ 105°C | |||
1,143 In Stock | 1 : $14.07000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60VAC/DC | - | -40°C ~ 105°C | |||
1,473 In Stock | 1 : $14.24000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | B | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 5A | - | - | -40°C ~ 105°C | |||
1,290 In Stock | 1 : $14.73000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 1.5A | 30VAC/DC | - | -40°C ~ 105°C | |||
2,666 In Stock | 1 : $15.00000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | - | Metal | Metal | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | Board Lock, Ground | Shielded | 4A | 30VAC/DC | - | -40°C ~ 105°C | |||
2,342 In Stock | 1 : $15.58000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M8-3 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | - | Metal | Metal | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | Board Lock, Ground | Shielded | 4A | 60VAC/DC | - | -40°C ~ 105°C | |||
1,339 In Stock | 1 : $16.06000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | B | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 2A | - | - | -40°C ~ 105°C | |||
6,543 In Stock | 1 : $16.58000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | - | Metal | Metal | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | Board Lock, Ground | Shielded | 4A | 30VAC/DC | - | -40°C ~ 105°C | |||
944 In Stock | 1 : $17.65000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | B | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 2A | - | - | -40°C ~ 105°C |