Results: 0
Manufacturer
Amphenol ICC (FCI)Amphenol LTWHirose Electric Co LtdJAE ElectronicsJST Sales America Inc.KYOCERA AVXMolexTE Connectivity AMP Connectors
Series
-*917591769177DF59DF59MDF59SDF64ES10ES5Flexi-Mate 503485
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Style
-Board to BoardBoard to Board or CableBoard to Cable/WireCable/Wire to Cable/WireCable/Wire to Cable/Wire or Board
Connector Type
-Contact Lock with PinsContact Lock with SocketsContact, BladeContact, GroundContact, IDCContact, Non-GenderedContact, PinContact, PlugContact, Poke-In WireContact, PowerContact, SocketContact, Tab
Number of Positions
1235
Mounting Type
-Free Hanging (In-Line)Surface MountSurface Mount, Bottom EntrySurface Mount, Right AngleSurface Mount, Through BoardThrough Hole
Termination
-CrimpScrewSolder
Pitch
0.098" (2.50mm)0.157" (4.00mm)0.354" (9.00mm)-
Wire Gauge
1.5mm²2.5mm²12-20 AWG14 AWG14-18 AWG16 AWG16-18 AWG16-20 AWG18 AWG18-20 AWG18-22 AWG18-24 AWG
Features
-Cap (Cover)
Contact Finish
-GoldGold, GXT™Gold, TinTin
Contact Material
-BrassCopper AlloyPhosphor Bronze
Fastening Type
-Latch HolderLatch Lock
Housing Color
-BlackWhite
Housing Material
-Polyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 120°C-40°C ~ 125°C-40°C ~ 80°C-40°C ~ 85°C-35°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.