Showing
1 - 25
of 2,963
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DBO13W3S300G30LF
DBO13W3S300G30LF
CONN D-SUB RCPT 13POS VERT SLDR
Amphenol ICC (FCI)
268
In Stock
1 : $16.04000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets13 (10 + 3 Power)2Through Hole3 (DB, B) - 13C3, 13W3Signal and PowerBoard Side (4-40)Solder-Steel, Nickel PlatedGold--UL94 V-07.5A, 30A-Board Lock
DBMMY-13W3S
DBMM-13W3S
CONN D-SUB RCPT 13POS PNL MNT
ITT Cannon, LLC
140
In Stock
1 : $19.71000
Bulk
Bulk
ActiveD-Sub, ComboReceptacle, Female Sockets13 (10 + 3 Coax or Power)2Panel Mount3 (DB, B) - 13C3, 13W3Signal and Coax or Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Yellow Chromate Plated ZincGold50.0µin (1.27µm)-UL94 V-07.5A-Shielded
DBMMY-13W3S
DBMMY-13W3S
CONN D-SUB RCPT 13POS PNL MNT
ITT Cannon, LLC
82
In Stock
1 : $22.85000
Bulk
Bulk
ActiveD-Sub, ComboReceptacle, Female Sockets13 (10 + 3 Coax or Power)2Panel Mount3 (DB, B) - 13C3, 13W3Signal and Coax or Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Yellow Chromate Plated ZincGold50.0µin (1.27µm)-UL94 V-07.5A-Shielded
053513-1610
DBM-13W3P-K87
CONN D-SUB PLUG 13POS PNL MNT
ITT Cannon, LLC
192
In Stock
1 : $17.50000
Bulk
Bulk
ActiveD-Sub, ComboPlug, Male Pins13 (10 + 3 Coax or Power)2Panel Mount3 (DB, B) - 13C3, 13W3Signal and Coax or Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-07.5A-Grounding Indents, Shielded
053513-1611
DBM-13W3S-A197
CONN D-SUB RCPT 13POS PNL MNT
ITT Cannon, LLC
502
In Stock
1 : $18.50000
Bulk
Bulk
ActiveD-Sub, ComboReceptacle, Female Sockets13 (10 + 3 Coax or Power)2Panel Mount3 (DB, B) - 13C3, 13W3Signal and Coax or Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-07.5A-Shielded
DB13W3SA00LF
DB13W3SA00LF
CONN D-SUB RCPT 13POS SLDR CUP
Amphenol ICC (FCI)
50
In Stock
1 : $11.14000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets13 (10 + 3 Power)2Free Hanging (In-Line)3 (DB, B) - 13C3, 13W3Signal and Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGold-Palladium--UL94 V-07.5A per Contact--
CONN D-SUB RCPT 13P PNL MNT SLDR
683M13W3203L001
CONN D-SUB RCPT 13P PNL MNT SLDR
NorComp Inc.
50
In Stock
1 : $14.02000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets13 (10 + 3 Coax)2Panel Mount, Through Hole3 (DB, B) - 13C3, 13W3Coax and SignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-0---
680M13W3103L211
680M13W3103L211
CONN D-SUB PLUG 13P PNL MNT
NorComp Inc.
3
In Stock
1 : $14.02000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins13 (10 + 3 Power)2Panel Mount3 (DB, B) - 13C3, 13W3Signal and PowerCable Side (4-40)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A, 20A-Grounding Indents
56
In Stock
1 : $9.35000
Bulk
Bulk
ActiveD-Sub, ComboReceptacle, Female Sockets13 (10 + 3 Coax or Power)2Panel Mount3 (DB, B) - 13C3, 13W3Signal and Coax or Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold16.0µin (0.41µm)--7.5A--
680M13W3203L401
680M13W3203L401
CONN D-SUB RCPT 13POS PNL MNT
NorComp Inc.
52
In Stock
1 : $14.07000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets13 (10 + 3 Power)2Panel Mount3 (DB, B) - 13C3, 13W3Signal and PowerHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A, 40A--
FM Series Plug 13pos
1731070063
CONN D-SUB PLUG 13P PNL MNT
Molex
225
In Stock
1 : $8.16000
Bulk
Bulk
ActiveD-Sub, ComboPlug, Male Pins13 (10 + 3 Coax or Power)2Panel Mount3 (DB, B) - 13C3, 13W3Signal and Coax or Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold--UL94 V-05A-Grounding Indents
680M13W3203L411
680M13W3203L411
CONN D-SUB RCPT 13P PNL MNT
NorComp Inc.
55
In Stock
1 : $15.49000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets13 (10 + 3 Power)2Panel Mount3 (DB, B) - 13C3, 13W3Signal and PowerCable Side (4-40)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A, 40A--
FM Series 13pos
1731070064
CONN D-SUB RCPT 13POS PNL MNT
Molex
205
In Stock
1 : $9.97000
Bulk
Bulk
ActiveD-Sub, ComboReceptacle, Female Sockets13 (10 + 3 Coax or Power)2Panel Mount3 (DB, B) - 13C3, 13W3Signal and Coax or Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold--UL94 V-05A--
CDFS13W3203L211
CDFS13W3203L211
CONN D-SUB RCPT 13POS PNL MNT
NorComp Inc.
36
In Stock
1 : $18.73000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets13 (10 + 3 Power)2Panel Mount3 (DB, B) - 13C3, 13W3Signal and PowerMating Side, Female Screwlock (4-40)Solder Cup-Steel, Nickel PlatedGoldFlashIP67 - Dust Tight, WaterproofUL94 V-0---
CDFS13W3203L411
CDFS13W3203L411
CONN D-SUB RCPT 13POS PNL MNT
NorComp Inc.
36
In Stock
1 : $18.73000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets13 (10 + 3 Power)2Panel Mount3 (DB, B) - 13C3, 13W3Signal and PowerMating Side, Female Screwlock (4-40)Solder Cup-Steel, Nickel PlatedGoldFlashIP67 - Dust Tight, WaterproofUL94 V-0---
DB13W3S500A30LF
DB13W3S500A30LF
CONN D-SUB RCPT 13POS R/A SLDR
Amphenol ICC (FCI)
200
In Stock
1 : $19.17000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets13 (10 + 3 Power)2Through Hole, Right Angle3 (DB, B) - 13C3, 13W3Signal and PowerHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGold--UL94 V-07.5A, 30A0.406" (10.30mm)-
CDFR13W3213L411
CDFR13W3213L411
CONN D-SUB RCPT 13POS R/A SLDR
NorComp Inc.
36
In Stock
1 : $19.96000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets13 (10 + 3 Power)2Panel Mount, Through Hole, Right Angle3 (DB, B) - 13C3, 13W3Signal and PowerMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlashIP67 - Dust Tight, WaterproofUL94 V-0---
680M13W3103L411
680M13W3103L411
CONN D-SUB PLUG 13P PNL MNT
NorComp Inc.
39
In Stock
1 : $14.02000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins13 (10 + 3 Power)2Panel Mount3 (DB, B) - 13C3, 13W3Signal and PowerCable Side (4-40)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A, 40A-Grounding Indents
680S13W3103L201
680S13W3103L201
CONN D-SUB PLUG 13POS PNL MNT
NorComp Inc.
33
In Stock
1 : $16.35000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins13 (10 + 3 Power)2Panel Mount3 (DB, B) - 13C3, 13W3Signal and PowerHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlashIP67 - Dust Tight, WaterproofUL94 V-05A, 20A-Grounding Indents
683M13W3103L001
683M13W3103L001
CONN D-SUB PLUG 13P PNL MNT SLDR
NorComp Inc.
48
In Stock
1 : $13.51000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins13 (10 + 3 Coax)2Panel Mount, Through Hole3 (DB, B) - 13C3, 13W3Coax and SignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-0--Grounding Indents
681M13W3203L011
681M13W3203L011
CONN D-SUB RCPT 13P PNL MNT SLDR
NorComp Inc.
90
In Stock
1 : $15.27000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets13 (10 + 3 Power)2Panel Mount, Through Hole3 (DB, B) - 13C3, 13W3Signal and PowerBoard Side (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A, 40A--
682M13W3203L001
682M13W3203L001
CONN D-SUB RCPT 13P PNL MNT
NorComp Inc.
244
In Stock
1 : $13.13000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets13 (10 + 3 Coax)2Panel Mount3 (DB, B) - 13C3, 13W3Coax and SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-0---
CDFV13W3213L411
CDFV13W3213L411
CONN D-SUB RCPT 13P PNL MNT SLDR
NorComp Inc.
67
In Stock
1 : $18.09000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets13 (10 + 3 Power)2Panel Mount, Through Hole3 (DB, B) - 13C3, 13W3Signal and PowerMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlashIP67 - Dust Tight, WaterproofUL94 V-0---
CDFS13W3103L411
CDFS13W3103L411
CONN D-SUB PLUG 13POS PNL MNT
NorComp Inc.
27
In Stock
1 : $18.41000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins13 (10 + 3 Power)2Panel Mount3 (DB, B) - 13C3, 13W3Signal and PowerMating Side, Female Screwlock (4-40)Solder Cup-Steel, Nickel PlatedGoldFlashIP67 - Dust Tight, WaterproofUL94 V-0--Grounding Indents
11
In Stock
1 : $9.26000
Bulk
Bulk
ActiveD-Sub, ComboPlug, Male Pins13 (10 + 3 Coax or Power)2Panel Mount3 (DB, B) - 13C3, 13W3Signal and Coax or Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold16.0µin (0.41µm)--7.5A-Grounding Indents
Showing
1 - 25
of 2,963

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.