D-Sub Connector Assemblies

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Search Entry
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
2101-0180-14
2101-0180-14
CONN D-SUB RCPT 37POS SOLDER CUP
Encitech Connectors AB
401
In Stock
1 : $1.94000
Tray
-
-
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
-
2101-0180-04
2101-0180-04
CONN D-SUB PLUG 37POS SOLDER CUP
Encitech Connectors AB
250
In Stock
1 : $1.94000
Tray
-
-
Tray
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
-
Grounding Indents
MHDB37SP
MHDB37SP
CONN D-SUB PLUG 37POS SOLDER CUP
MH Connectors
38
In Stock
1 : $4.96000
Tray
Tariff may apply if shipping to the United States
Tray
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Tin-Nickel Plated
Gold
-
-
UL94 V-0
5A
-
Grounding Indents
SDB-37PFFP-SL7001
SDB-37PFFP-SL7001
CONN D-SUB RCPT 37P PNL MNT SLDR
Amphenol LTW
14
In Stock
1 : $19.92000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount, Through Hole
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
IP67 - Dust Tight, Waterproof
-
5A
-
Shielded
SDB-37PMMP-SR7001
SDB-37PMMP-SR7001
CONN D-SUB PLUG 37POS R/A SOLDER
Amphenol LTW
10
In Stock
1 : $14.41000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole, Right Angle
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
IP67 - Dust Tight, Waterproof
-
5A
0.282" (7.15mm)
Shielded
SDB-37PMMS-SL7001
SDB-37PMMS-SL7001
CONN D-SUB PLUG 37POS PNL MNT
Amphenol LTW
10
In Stock
1 : $17.17000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
-
Steel, Nickel Plated
Gold
-
IP67 - Dust Tight, Waterproof
-
5A
-
Grounding Indents, Shielded
SDB-37PFFS-SL7001
SDB-37PFFS-SL7001
CONN D-SUB RCPT 37POS PNL MNT
Amphenol LTW
2
In Stock
1 : $27.26000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
-
Steel, Nickel Plated
Gold
-
IP67 - Dust Tight, Waterproof
-
5A
-
Shielded
Showing
of 7

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.