Showing
of 125,305
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
410F0-09-1-00
410F0-09-1-00
CONN D-SUB RCPT 9POS IDC
CNC Tech
15,373
In Stock
1 : $2.10000
Bulk
-
Bulk
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalMating Side, Female Screwlock (4-40)IDC, Ribbon Cable-Steel, Nickel PlatedGold--UL94 V-01A-Feed Through
A-DF-09-LL/Z
A-DF 09 LL/Z
CONN D-SUB RCPT 9POS SLDR CUP
Assmann WSW Components
24,716
In Stock
1 : $0.52000
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-SteelGoldFlash-UL94 V-03A--
A-DS09LL-TL-B-R
A-DS 09 LL/Z
CONN D-SUB PLUG 9POS SLDR CUP
Assmann WSW Components
1,513
In Stock
1 : $0.52000
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-SteelGoldFlash-UL94 V-03A-Grounding Indents
DE09P064TXLF
DE09P064TXLF
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol ICC (FCI)
39,454
In Stock
1 : $0.74000
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGoldFlash-UL94 V-05A per Contact-Grounding Indents
ADS09A-KG-TASB3-R
A-DS 09 A/KG-T2S
CONN D-SUB PLUG 9POS R/A SLDR
Assmann WSW Components
11,308
In Stock
1 : $0.78000
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-03A0.319" (8.10mm)Board Lock, Grounding Indents
ADF09A-KG-TASB3-R
A-DF 09 A/KG-T2S
CONN D-SUB RCPT 9POS R/A SLDR
Assmann WSW Components
3,601
In Stock
1 : $0.78000
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-03A0.319" (8.10mm)Board Lock
ADF09A-KG-TAXB3-R
A-DF 09 A/KG-T4S
CONN D-SUB RCPT 9POS R/A SLDR
Assmann WSW Components
34,675
In Stock
1 : $0.79000
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-03A0.319" (8.10mm)Board Lock
171-009-103L001
171-009-103L001
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
1,675
In Stock
1 : $1.03000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
7,854
In Stock
1 : $1.06000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin Plated-Flash-UL94 V-05A--
L77SDE09S
L77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (Commercial Products)
19,292
In Stock
1 : $1.10000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGoldFlash-UL94 V-03A--
DE09-PL-25
DE09-PL-25
CONN D-SUB PLUG 9POS R/A SLDR
Adam Tech
2,389
In Stock
1 : $1.11000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)-Mating Side, Female Screwlock (4-40)Solder-SteelGoldFlash-UL94 V-01A0.319" (8.10mm)Board Lock, Grounding Indents
171-009-203L001
171-009-203L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
4,572
In Stock
1 : $1.23000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
5,402
In Stock
1 : $1.41000
Tray
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGold--UL94 V-0---
171-015-103L001
171-015-103L001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
46,765
In Stock
1 : $1.42000
Tray
Tray
ActiveD-SubPlug, Male Pins152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
D09S24A4GV00LF
LD09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
14,092
In Stock
1 : $1.42000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock
D09P24A4GV00(LF)
LD09P24A4GV00LF
CONN D-SUB PLUG 9POS VERT SLDR
Amphenol ICC (FCI)
6,982
In Stock
1 : $1.44000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock, Grounding Indents
ICD15S13E4GX00LF
ICD15S13E4GX00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
6,183
In Stock
1 : $1.56000
Bulk
Bulk
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole, Right Angle1 (DE, E) High DensitySignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A0.350" (8.89mm)Board Lock, Mounting Brackets
ADF25A-KG-TASB3-R
A-DF 25 A/KG-T2S
CONN D-SUB RCPT 25POS R/A SLDR
Assmann WSW Components
9,616
In Stock
7,900
Factory
1 : $1.64000
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets252Through Hole, Right Angle3 (DB, B)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-03A0.319" (8.10mm)Board Lock
171-025-103L001
171-025-103L001
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
11,162
In Stock
1 : $1.69000
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-015-203L001
171-015-203L001
CONN D-SUB RCPT 15POS PNL MNT
NorComp Inc.
4,160
In Stock
1 : $1.77000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
15,576
In Stock
1 : $1.84000
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Ribbon Cable-Steel, Tin PlatedGoldFlash-UL94 V-03A-Feed Through, Grounding Indents, Strain Relief
11,743
In Stock
4,992
Factory
1 : $1.85000
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Ribbon Cable-SteelGoldFlash-UL94 V-03A-Feed Through, Strain Relief
D09P33E4GX00LF
D09P33E4GX00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
7,022
In Stock
1 : $1.88000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Grounding Indents, Mounting Brackets
171-009-213R001
171-009-213R001
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
3,429
In Stock
1 : $1.94000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
171-025-203L001
171-025-203L001
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
4,772
In Stock
1 : $1.99000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
Showing
of 125,305

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.