Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
771 In Stock | 1 : $17.31000 Tray | - | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | X | Metal | Copper Alloy | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Shielded | 0.5A per Contact | 48V | - | - | ||
395 In Stock | 1 : $8.43000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 4A | - | 0.236" ~ 0.256" (6.00mm ~ 6.50mm) | -20°C ~ 85°C | ||
816 In Stock | 1 : $8.55000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 4A | - | 0.236" ~ 0.256" (6.00mm ~ 6.50mm) | -20°C ~ 85°C | ||
956 In Stock | 1 : $8.64000 Bulk | - | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 4A | - | 0.236" ~ 0.256" (6.00mm ~ 6.50mm) | -20°C ~ 85°C | ||
262 In Stock | 1 : $8.71000 Bulk | - | Bulk | Active | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 4A | - | 0.236" ~ 0.256" (6.00mm ~ 6.50mm) | -20°C ~ 85°C | ||
457 In Stock This product has a maximum purchase limit | 1 : $7.49000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | - | - | -20°C ~ 85°C | ||
173 In Stock | 1 : $8.29000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | - | - | -20°C ~ 85°C | ||
181 In Stock | 1 : $11.75000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | - | - | -20°C ~ 85°C | ||
348 In Stock | 1 : $13.91000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | - | - | -20°C ~ 85°C | ||
450 In Stock | 1 : $18.01000 Tray | - | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | X | Metal | Copper Alloy | Gold | Gold | Gold | IP68 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A per Contact | 48V | - | - | ||
720 In Stock This product has a maximum purchase limit | 1 : $20.93000 Box | - | Box | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | K | Metal | Brass | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 12A | 630V | - | - | ||
475 In Stock | 1 : $21.77000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Cup | Threaded | X | Metal | Brass | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A per Contact | 48V | - | - | ||
60 In Stock | 1 : $11.75000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 4A | - | 0.236" ~ 0.256" (6.00mm ~ 6.50mm) | -20°C ~ 85°C | ||
86 In Stock | 1 : $17.26000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | - | - | -20°C ~ 85°C | ||
80 In Stock | 1 : $11.75000 Bulk | - | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 4A | - | 0.236" ~ 0.256" (6.00mm ~ 6.50mm) | -20°C ~ 85°C | ||
0 In Stock Check Lead Time | 1 : $21.04000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | IDC | Threaded | X | Metal | Copper Zinc Alloy | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 0.5A per Contact | 48V | 0.268" ~ 0.354" (6.80mm ~ 9.00mm) | -40°C ~ 90°C | ||
6 In Stock | 1 : $11.71000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 4A | - | 0.236" ~ 0.256" (6.00mm ~ 6.50mm) | -20°C ~ 85°C |