Power Connectors

Results: 892
Manufacturer
Adafruit Industries LLCAdam TechAmerican Hakko Products, Inc.Amphenol CONECCLIFF Electronic Components LtdDigiwaveGCTGlobTek, Inc.Harwin Inc.HOMEVISION TECHNOLOGY INCKycon, Inc.LED Lighting Inc
Series
-*164840760761ADCADPCFDC-INDCJ065-05DCJ065-15
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Type
-JackPlug
Gender
-FemaleMale
Industry Recognized Mating Diameter
0.60mm ID (0.024"), 3.00mm ID (0.118"), 4.50mm OD (0.177")0.60mm ID (0.024"), 5.50mm ID (0.217"), 7.40mm OD (0.291")0.65mm ID (0.026"), 2.00mm OD (0.079")0.65mm ID (0.026"), 2.35mm OD (0.093")0.70mm ID (0.028"), 2.35mm OD (0.093")0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-10.75mm ID (0.030"), 2.80mm OD (0.110")0.80mm ID (0.031"), 5.00mm OD (0.197")0.90mm ID (0.035"), 3.20mm OD (0.126")1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-41.00mm ID (0.039"), 3.40mm OD (0.134")1.00mm ID (0.039"), 3.50mm OD (0.138")
Actual Diameter
0.024" (0.60mm ID), 0.079" (2.00mm OD)0.024" (0.60mm ID), 0.177" (4.50mm OD)0.024" (0.60mm ID), 0.291" (7.40mm OD)0.026" (0.65mm ID)0.026" (0.65mm ID), 0.102" (2.60mm OD)0.026" (0.65mm ID), 0.108" (2.75mm OD)0.026" (0.65mm ID), 0.110" (2.80mm OD)0.028" (0.70mm ID), 0.091" (2.30mm OD)0.028" (0.70mm ID), 0.093" (2.35mm OD)0.030" (0.75mm ID), 0.110" (2.80mm OD)0.031" (0.80mm ID), 0.132" (3.35mm OD)0.031" (0.80mm ID), 0.197" (5.00mm OD)
Number of Positions/Contacts
2 Conductors2 Conductors, 2 Contacts2 Conductors, 3 Contacts2 Sets of 2 Conductors, 3 Contacts3 Conductors, 2 Contacts3 Conductors, 3 Contacts3 Conductors, 4 Contacts3 Conductors, 5 Contacts4 Conductors, 4 Contacts4 Conductors, 5 Contacts5 Conductors, 6 Contacts-
Internal Switch(s)
-Does Not Contain SwitchSingle SwitchSingle Switch, Normally Closed
Mounting Type
-Board Cutout, Surface Mount, Right AngleBoard Cutout, Through Hole, Right AngleChassis MountFree Hanging (In-Line)Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleSurface Mount, Through HoleThrough HoleThrough Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side NutFlange
Termination
-Kinked PinKinked Pin, SolderKinked Pin, Solder EyeletSolderSolder CupSolder Cup, Solder EyeletSolder EyeletSolder Eyelet(s)Solder, Solder Eyelet(s)Terminal Block, Straight - ScrewThrough Hole
Shielding
-ShieldedUnshielded
Features
-Board GuideBoard Guide, Board LockBoard Guide, CoverBoard Guide, Solder RetentionBoard LockCable ClampCable Clamp, Strain Relief, Thread LockCable Clamp, Thread LockCoverCover, Strain ReliefLockingMounting HardwareMounting Hardware, Thread Lock
Insulation Color
-BlackBlueGrayGreenRedSilverWhiteYellow
Voltage - Rated
12V12VAC/DC12VDC13.5VAC/DC13.5VDC15VDC16VDC18VDC20VDC24V24VAC/DC24VDC
Current Rating (Amps)
500 mA1 A1000 mA2 A2.5 A3 A3.5 A4 A4.5 A5 A5.5 A6 A
Mating Length/Depth
0.205" (5.20mm)0.228" (5.80mm)0.232" (5.90mm)0.236" (6.00mm)0.238" (6.05mm)0.240" (6.10mm)0.244" (6.20mm)0.252" (6.40mm)0.256" (6.50mm)0.260" (6.60mm)0.276" (7.00mm)0.280" (7.10mm)
Ingress Protection
-IP20IP66/IP67/IP68 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, WaterproofIP68IPX7 - Waterproof
Material Flammability Rating
-UL94 HBUL94 V-0UL94 V-2
Operating Temperature
-55°C ~ 85°C-50°C ~ 200°C-40°C ~ 105°C-40°C ~ 130°C-40°C ~ 65°C-40°C ~ 70°C-40°C ~ 85°C-30°C ~ 180°C-30°C ~ 65°C-30°C ~ 70°C-25°C ~ 105°C-25°C ~ 120°C
Stocking Options
Environmental Options
Media
Marketplace Product
892Results

Showing
of 892
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-002B
PJ-002B
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky
82,392
In Stock
1 : $0.66000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-002A
PJ-002A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
14,024
In Stock
1 : $0.70000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-025
PJ-025
CONN PWR JACK 1.4X4.3X6.5MM SLDR
Same Sky
77,821
In Stock
1 : $0.75000
Bag
-
Bag
Active
Jack
Female
1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5
0.057" (1.45mm ID), 0.157" (4.00mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
3 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-037A
PJ-037A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
9,715
In Stock
1 : $0.80000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
54-00127
54-00127
CONN JACK R/A PCB 5.5X2.1MM
Tensility International Corp
47,767
In Stock
1 : $0.81000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
Black
48V
6 A
0.323" (8.20mm)
-
-
-25°C ~ 85°C
PJ-002AH
PJ-002AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
111,977
In Stock
1 : $0.85000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-002BH
PJ-002BH
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky
45,057
In Stock
1 : $0.85000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
Board Guide, Solder Retention
-
24VDC
5 A
0.350" (8.90mm)
-
UL94 V-0
-25°C ~ 85°C
54-00167
54-00167
CONN JACK R/A PCB 5.5X2.5MM
Tensility International Corp
19,397
In Stock
1 : $0.85000
Tray
-
Tray
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
48V
8 A
-
-
UL94 V-0
-20°C ~ 70°C
PJ-054
PJ-054
CONN PWR JACK 1.7X4MM SOLDER
Same Sky
113,812
In Stock
1 : $0.86000
Bag
-
Bag
Active
Jack
Male
1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2
0.065" (1.65mm ID), 0.173" (4.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
2.5 A
0.240" (6.10mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-102BH
PJ-102BH
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky
14,144
In Stock
1 : $0.86000
Tray
-
Tray
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-102B
PJ-102B
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky
66,237
In Stock
1 : $0.88000
Tray
-
Tray
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-102A
PJ-102A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
39,469
In Stock
1 : $0.88000
Tray
-
Tray
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-040DH
PJ-040DH
CONN PWR JACK 1.3X3.4MM SOLDER
Same Sky
33,032
In Stock
1 : $0.92000
Bag
-
Bag
Active
Jack
Male
1.30mm ID (0.051"), 3.50mm OD (0.138")
0.051" (1.30mm ID), 0.150" (3.80mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
3.5 A
0.315" (8.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-040D
PJ-040D
CONN PWR JACK 1.3X3.4MM SOLDER
Same Sky
5,957
In Stock
1 : $0.92000
Bag
-
Bag
Active
Jack
Male
1.30mm ID (0.051"), 3.50mm OD (0.138")
0.051" (1.30mm ID), 0.150" (3.80mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
2 A
0.315" (8.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-037AH
PJ-037AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
19,610
In Stock
1 : $0.93000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
KLDX-0202-B
KLDX-0202-B
CONN PWR JACK 2.5X5.5MM SOLDER
Kycon, Inc.
33,562
In Stock
1 : $0.94000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDX-0202-A
KLDX-0202-A
CONN PWR JACK 2X5.5MM SOLDER
Kycon, Inc.
2,788
In Stock
1 : $0.94000
Bulk
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDX-0202-BC
KLDX-0202-BC
CONN PWR JACK 2.5X5.5MM SOLDER
Kycon, Inc.
2,543
In Stock
1 : $0.94000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin, Solder
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
PJ-202A
PJ-202A
CONN PWR JACK 2X5.5MM KINKED PIN
Same Sky
36,793
In Stock
1 : $0.95000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-202B
PJ-202B
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky
11,291
In Stock
1 : $0.95000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin, Solder Eyelet
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
4,005
In Stock
1 : $0.96000
Cut Tape (CT)
250 : $0.50708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide, Solder Retention
Black
20VDC
5 A
-
-
UL94 V-0
-20°C ~ 70°C
PJ-202AH
PJ-202AH
CONN PWR JACK 2X5.5MM KINKED PIN
Same Sky
70,308
In Stock
1 : $1.00000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-202BH
PJ-202BH
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky
67,222
In Stock
1 : $1.00000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin, Solder Eyelet
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-102AH
PJ-102AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
63,689
In Stock
1 : $1.02000
Tray
-
Tray
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
694106x0x002
694106301002
CONN PWR JACK 2.1X5.5MM SOLDER
Würth Elektronik
12,343
In Stock
1 : $1.02000
Bulk
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.081" (2.05mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
Showing
of 892

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.