Coaxial Connector (RF) Terminators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Frequency - Max | Impedance | Mounting Type | Body Finish | Contact Material | Contact Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : $84.30000 Bulk | Bulk | Active | 2.92mm | Plug, Male Pin | 40 GHz | 50 Ohms | Free Hanging (In-Line) | - | Brass | Gold | - | |||
74 In Stock | 1 : $137.36000 Bag | - | Bag | Active | 2.92mm | Plug, Male Pin | 40 GHz | 50 Ohms | Free Hanging, Cap | Gold | Beryllium Copper | Gold | - | ||
2 In Stock | 1 : $387.98000 Bag | - | Bag | Active | 2.92mm | Plug, Male Pin | 40 GHz | 50 Ohms | Free Hanging, Cap | Gold | Beryllium Copper | Gold | - | ||
24 In Stock | 1 : $137.36000 Bag | - | Bag | Active | 2.92mm | Jack, Female Socket | 40 GHz | 50 Ohms | Free Hanging, Cap | Gold | Beryllium Copper | Gold | - | ||
0 In Stock Check Lead Time | 5 : $367.41800 Bag | Bag | Active | 2.92mm | Jack, Female Socket | 40 GHz | 50 Ohms | Free Hanging, Cap | Gold | Beryllium Copper | Gold | - | |||
13 Marketplace | 1 : $295.99000 Bag | - | Bag | Active | 2.92mm | Plug, Male Pin | 40 GHz | 50 Ohms | Free Hanging, Cap | - | Beryllium Copper | Gold | - | ||
26 Marketplace | 1 : $308.99000 Bag | - | Bag | Active | 2.92mm | Plug, Male Pin | 40 GHz | 50 Ohms | Free Hanging, Cap | - | Beryllium Copper | Gold | Chain | ||
3 Marketplace | 1 : $320.99000 Bag | - | Bag | Active | 2.92mm | Jack, Female Socket | 40 GHz | 50 Ohms | Free Hanging, Cap | - | Beryllium Copper | Gold | - | ||
29 Marketplace | 1 : $974.00000 Bag | - | Bag | Active | 2.92mm | Plug, Male Pin | 40 GHz | 50 Ohms | Free Hanging, Cap | - | Beryllium Copper | Gold | - |