Results: 0
Manufacturer
Amphenol ICC (FCI)Anderson Power Products, Inc.Anderson Power Products, Inc. (VA)Cinch Connectivity SolutionsCustom Computer Services Inc. (CCS)JAE ElectronicsMolexSamtec Inc.SparkFun ElectronicsTE Connectivity Aerospace, Defense and MarineTE Connectivity AMP ConnectorsTE Connectivity Erni
Series
-*174649820021411424003003596038332383333833938549
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Style
2 Poles7.2V Battery10.8V Battery12.0V Battery30.0V Battery-BatterySingle PoleSocket, Jones
Connector Type
-Header, Male BladesNon-GenderedNon-Gendered, Self MatingPlug, JonesPlug, Male BladesPlug/Receptacle, DeanReceptacle, Female Blade SocketsSocket, Jones
Number of Positions
123456789101112
Pitch
0.079" (2.00mm)0.098" (2.50mm)0.118" (3.00mm)0.134" (3.40mm)0.146" (3.70mm)0.150" (3.81mm)0.197" (5.00mm)0.203" (5.16mm)0.250" (6.35mm)0.295" (7.50mm)0.300" (7.62mm)0.303" (7.70mm)0.307" (7.80mm)0.360" (9.14mm)
Mounting Type
-Board Edge, Cutout; Surface MountBoard Edge, Surface Mount, Right AngleBoard Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Number of Rows
12345
Termination
-CrimpIDCKinked PinPress-FitScrewSolderSolder Eyelet(s)Solder Hook
Wire Gauge
10mm²16mm²25mm²1 AWG1/0 AWG2 AWG2/0 AWG3/0 AWG4 AWG4/0 AWG6 AWG6-12 AWG
Features
-Board GuideBoard Guide, Board LockBoard Guide, Board Lock, FlangeBoard Guide, FlangeBoard Guide, KeyedBoard Guide, Latch LockBoard Guide, Mating GuideBoard Guide, Right Hand KeyingBoard Guide, Solder RetentionBoard LockBoard Lock, Finger-Proof
Color
-BlackBlack, Green, RedBlack, Green, Red, WhiteBlack, RedBlack, WhiteBlueBrownGrayGreenNaturalOrangePinkRed
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.