PC Pin, Single Post Connectors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121,677 In Stock | 1 : $0.15000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.250" (6.35mm) | 0.100" (2.54mm) | 0.370" (9.40mm) | 0.046" (1.17mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
84,902 In Stock | 1 : $0.16000 Cut Tape (CT) 30,000 : $0.07723 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) | Active | Single Post | Pin Retention | - | 0.047" (1.19mm) Square | - | - | 0.670" (17.02mm) | - | 0.045" (1.15mm) | Through Hole | Press-Fit | Non-Insulated | - | Phosphor Bronze | Tin | - | ||
37,359 In Stock | 1 : $0.26000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.300" (7.62mm) | 0.082" (2.08mm) | 0.402" (10.20mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
37,309 In Stock | 1 : $0.27000 Bulk | - | Bulk | Active | PC Pin | Single End, Turret | 0.030" (0.76mm) Dia | 0.040" (1.02mm) Dia | 0.125" (3.18mm) | 0.300" (7.62mm) | 0.445" (11.30mm) | 0.070" (1.77mm) | - | Free Hanging (In-Line) | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
23,687 In Stock | 1 : $0.30000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.380" (9.65mm) | 0.082" (2.08mm) | 0.482" (12.24mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
33,719 In Stock | 1 : $0.31000 Bulk | - | Bulk | Active | PC Pin | Wire | 0.053" (1.35mm) Dia | - | 0.259" (6.58mm) | - | 0.290" (7.37mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
22,173 In Stock | 1 : $0.36000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.500" (12.70mm) | 0.082" (2.08mm) | 0.602" (15.29mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
50,136 In Stock | 1 : $0.43000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.580" (14.73mm) | 0.082" (2.08mm) | 0.682" (17.32mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
10,734 In Stock 10,100 Factory | 1 : $0.50000 Bulk | - | - | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.250" (6.35mm) | 0.100" (2.54mm) | 0.370" (9.40mm) | 0.045" (1.14mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | 0.093" (2.36mm) | Brass | Gold | 10.0µin (0.25µm) | ||
21,065 In Stock | 1 : $0.52000 Bulk | - | Bulk | Active | PC Pin | Single End, Nail Head | 0.030" (0.76mm) Dia | - | 0.215" (5.46mm) | - | 0.230" (5.84mm) | 0.055" (1.40mm) | 0.034" (0.86mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
18,482 In Stock | 1 : $0.52000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.060" (1.52mm) Dia | 0.062" (1.58mm) Dia | 0.440" (11.18mm) | 0.084" (2.13mm) | 0.549" (13.94mm) | 0.094" (2.39mm) | 0.064" (1.63mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
7,984 In Stock 7,000 Factory | 1 : $0.56000 Bulk | - | - | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.425" (10.80mm) | 0.100" (2.54mm) | 0.545" (13.84mm) | 0.045" (1.14mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | 0.093" (2.36mm) | Brass | Gold | 10.0µin (0.25µm) | ||
10,437 In Stock | 1 : $0.59000 Bulk | - | Bulk | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.345" (8.76mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 30.0µin (0.76µm) | |||
7,845 In Stock | 1 : $0.60000 Bulk | - | Bulk | Active | PC Pin | Single End, Nail Head | 0.045" (1.14mm) Dia | - | 0.256" (6.50mm) | - | 0.288" (7.32mm) | 0.072" (1.83mm) | 0.049" (1.24mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
45,154 In Stock | 1 : $0.65000 Bulk | - | Bulk | Active | PC Pin | Single End, Nail Head | 0.035" (0.89mm) Dia | - | 0.115" (2.92mm) | - | 0.130" (3.30mm) | 0.060" (1.52mm) | 0.039" (0.99mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
14,909 In Stock | 1 : $0.65000 Bulk | - | Bulk | Active | PC Pin | Single End, Nail Head | 0.036" (0.91mm) Dia | - | 0.160" (4.06mm) | - | 0.175" (4.45mm) | 0.060" (1.52mm) | 0.040" (1.02mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
38,118 In Stock | 1 : $0.68000 Bulk | - | Bulk | Active | PC Pin | Single End, Nail Head | 0.030" (0.76mm) Dia | - | 0.150" (3.81mm) | - | 0.165" (4.19mm) | 0.055" (1.40mm) | 0.034" (0.86mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
14,560 In Stock | 1 : $0.69000 Bulk | - | Bulk | Active | PC Pin | Single End, Nail Head | 0.020" (0.51mm) Dia | - | 0.160" (4.06mm) | - | 0.172" (4.37mm) | 0.036" (0.91mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
13,077 In Stock | 1 : $0.72000 Bulk | - | Bulk | Active | PC Pin | Single End, Nail Head | 0.018" (0.46mm) Dia | - | 0.300" (7.62mm) | - | 0.320" (8.13mm) | 0.050" (1.27mm) | 0.022" (0.56mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
9,752 In Stock | 1 : $0.78000 Cut Tape (CT) 1,000 : $0.48053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PC Pin | Double End | 0.022" (0.56mm) Dia | 0.018" (0.46mm) Dia | 0.100" (2.54mm) | 0.132" (3.35mm) | 0.262" (6.65mm) | 0.056" (1.42mm) | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
19,179 In Stock | 1 : $0.79000 Bulk | - | Bulk | Active | PC Pin | Single End, Nail Head | 0.059" (1.50mm) Dia | - | 0.240" (6.10mm) | - | 0.265" (6.73mm) | 0.072" (1.83mm) | 0.063" (1.60mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
10,352 In Stock | 1 : $0.79000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.150" (3.81mm) | 0.051" (1.30mm) | 0.221" (5.61mm) | 0.050" (1.27mm) | 0.035" (0.89mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
10,126 In Stock | 1 : $0.80000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.200" (5.08mm) | - | 0.356" (9.04mm) | - | - | Board Edge | Rivet | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
6,113 In Stock | 1 : $0.83000 Bulk | - | Bulk | Active | PC Pin | Wire | 0.062" (1.57mm) Dia | - | 0.282" (7.16mm) | 0.275" (6.99mm) | 0.588" (14.94mm) | 0.102" (2.59mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
3,484 In Stock | 1 : $0.84000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.080" (2.03mm) Dia | 0.075" (1.91mm) Dia | 0.300" (7.62mm) | 0.100" (2.54mm) | 0.425" (10.80mm) | 0.125" (3.18mm) | 0.084" (2.13mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |