Headers, Receptacles, Female Sockets

Results: 20,547
Manufacturer
3MAdafruit Industries LLCAdam TechAirBornAmphenol Aerospace OperationsAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol PositronicAmphenol SocapexAries ElectronicsBellWether
Series
-*1000 Box150215321R204120422043204420462047
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-Elevated SocketHeaderHeader, BreakawayHeader, ElevatedHeader, Top or Bottom EntryInsertPlugReceptacleReceptacle, Bottom EntryReceptacle, Bottom Entry, Pass ThroughReceptacle, Bottom or Top EntryReceptacle, BreakawayReceptacle, Pass Through
Contact Type
-Center Strip ContactFemale Blade SocketFemale SocketFemale Socket, CoaxialFemale Socket, PowerForkedNon-GenderedOuter Shroud ContactSocket
Style
-Board to BoardBoard to Board or CableBoard to Cable/WireBoard to FPC
Number of Positions
122 (Power)344 (2 + 2 Power)4 (Power)566 (4 + 2 Power)6, 8, 107
Number of Positions Loaded
1245678911121314
Pitch - Mating
0.012" (0.30mm)0.014" (0.35mm)0.016" (0.40mm)0.020" (0.50mm)0.025" (0.64mm)0.031" (0.80mm)0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.063" (1.60mm)0.070" (1.78mm)
Number of Rows
1234568
Row Spacing - Mating
0.030" (0.76mm)0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.056" (1.42mm)0.059" (1.50mm)0.075" (1.91mm)0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.125" (3.18mm)
Mounting Type
-Board Cutout, Bottom Mount, Surface Mount, Right AngleBoard Cutout, Bottom Mount, Surface Mount, Right Angle, Reverse MountBoard Edge, Straddle MountBoard Edge, Surface Mount, Right AngleBoard Edge, Through Hole, Right AnglePanel Mount, Through Hole, Right AngleScrew MountSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleSurface Mount, Through BoardSurface Mount, Through HoleThrough Hole
Termination
-Kinked Pin, SolderPress-FitPress-Fit, SolderSolderSolder CupSolder EyeletSolder or Wire WrapSolder, Wire WrapWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLocking RampPush-PullScrew LockThreaded
Contact Finish - Mating
-GoldGold or Gold, GXT™Gold or PdNi +GoldGold, GXT™SilverTinTin-Lead
Contact Finish Thickness - Mating
0.59µin (0.015µm)1.00µin (0.025µm)1.97µin (0.050µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)5.90µin (0.150µm)8.00µin (0.203µm)10.0µin (0.25µm)12.0µin (0.30µm)15.0µin (0.38µm)
Insulation Color
-BeigeBlackBlack or GreenBlack, RedBlueBrownGrayGreenNaturalRedWhiteYellow
Insulation Height
0.020" (0.52mm)0.035" (0.90mm)0.039" (1.00mm)0.040" (1.02mm)0.049" (1.25mm)0.050" (1.27mm)0.055" (1.40mm)0.057" (1.45mm)0.059" (1.50mm)0.063" (1.60mm)0.065" (1.65mm)0.069" (1.75mm)
Contact Length - Post
0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.058" (1.47mm)0.065" (1.65mm)0.070" (1.78mm)0.071" (1.80mm)0.073" (1.85mm)0.075" (1.91mm)0.078" (1.98mm)0.079" (2.00mm)0.080" (2.03mm)
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-65°C ~ 200°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 175°C-55°C ~ 80°C-55°C ~ 85°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0UL94 V-2
Contact Finish - Post
-AluminumGoldNickelTinTin-Lead
Mated Stacking Heights
0.9mm3.1mm, 3.6mm, 3.8mm3.2mm, 3.9mm, 4.6mm, 5.3mm3.2mm, 3.9mm, 4.6mm, 5.3mm, 7.2mm, 8.6mm3.6mm, 4.35mm, 4.6mm4.14mm, 4.5mm, 5mm, 6mm, 7mm4.25mm4.5mm5mm5mm, 6mm, 7mm, 8mm5.1mm, 6mm5.4mm, 6.08mm, 9.37mm
Ingress Protection
-IP00IP40IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP67
Features
-Blind Mating, Board GuideBlind Mating, Board LockBlock TerminalsBoard GuideBoard Guide, Board LockBoard Guide, Connector Position Assurance (CPA), Solder RetentionBoard Guide, Ground Bus (Plane)Board Guide, Pick and PlaceBoard Guide, Pick and Place, Solder RetentionBoard Guide, SealedBoard Guide, Shielded
Current Rating (Amps)
0.3A0.3A Signal, 4A Power0.5A0.5A per Contact500mA0.75A0.8A per Contact1A1A per Contact1.2A1.4A1.5A
Voltage Rating
12V24VDC30V30VAC30VAC/DC30VDC30VDC, 40VAC32V32VDC36V48VAC48VDC
Stocking Options
Environmental Options
Media
Marketplace Product
20,547Results
Applied FiltersRemove All

Showing
of 20,547
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
62,002
In Stock
1 : $0.33000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
2
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
26,253
In Stock
1 : $0.34000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
2
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
23,635
In Stock
1 : $0.38000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
801-8x-102-10-00x101
801-87-002-10-001101
CONN SOCKET 2POS 0.1 GOLD PCB
Preci-Dip
11,885
In Stock
1 : $0.38000
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
2
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.276" (7.00mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
5031590200
5031590200
CONN RCPT 2POS 0.059 TIN PCB
Molex
21,581
In Stock
1 : $0.44000
Tray
Tray
Active
Receptacle
Forked
Board to Cable/Wire
2
All
0.059" (1.50mm)
1
-
Through Hole
Kinked Pin, Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.313" (7.95mm)
0.134" (3.40mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Guide
-
-
25,225
In Stock
1 : $0.46000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
13,758
In Stock
1 : $0.47000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
23,547
In Stock
1 : $0.48000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
5
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
801-8x-103-10-00x101
801-87-003-10-001101
CONN SOCKET 3POS 0.1 GOLD PCB
Preci-Dip
8,536
In Stock
1 : $0.49000
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.276" (7.00mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
21,345
In Stock
1 : $0.50000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
5
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
(7)215079-6
215079-6
CONN RCPT 6POS 0.1 TIN PCB
TE Connectivity AMP Connectors
5,697
In Stock
1 : $0.50000
Cut Tape (CT)
2,500 : $0.28542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle
Forked
Board to Board or Cable
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Kinked Pin, Solder
Push-Pull
Tin
-
Red
0.157" (4.00mm)
0.122" (3.10mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
100VDC
22,742
In Stock
1 : $0.52000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
31,416
In Stock
1 : $0.54000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
MLX 42002 Series 3 position
0010845031
CONN HDR 3POS 0.25 TIN PCB
Molex
19,211
In Stock
1 : $0.54000
Bulk
Bulk
Active
Header
Female Socket
Board to Cable/Wire
3
All
0.250" (6.35mm)
1
-
Through Hole
Solder
Locking Ramp
Tin
137.8µin (3.50µm)
Natural
0.550" (13.97mm)
0.169" (4.30mm)
-55°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
600V
5031590300
5031590300
CONN RCPT 3POS 0.059 TIN PCB
Molex
26,405
In Stock
1 : $0.55000
Tray
Tray
Active
Receptacle
Forked
Board to Cable/Wire
3
All
0.059" (1.50mm)
1
-
Through Hole
Kinked Pin, Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.313" (7.95mm)
0.134" (3.40mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Guide
-
-
PPTC041LGBN-RC, PPTC041LGBN
PPTC041LGBN-RC
CONN HDR 4POS 0.1 TIN PCB R/A
Sullins Connector Solutions
18,470
In Stock
1 : $0.56000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Tin
-
Black
0.100" (2.54mm)
0.124" (3.15mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
PPPN031BFCN-RC
NPPN031BFCN-RC
CONN HDR 3POS 0.079 GOLD PCB
Sullins Connector Solutions
16,033
In Stock
1 : $0.56000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
3
All
0.079" (2.00mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.173" (4.40mm)
0.094" (2.40mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
2A
-
SH2-16G
SH2-16G
CONN RCPT 16POS 0.1 GOLD PCB
On Shore Technology Inc.
20,616
In Stock
1 : $0.57000
Tube
Tube
Active
Receptacle
Forked
-
16
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
-
Black
0.331" (8.40mm)
0.124" (3.15mm)
-55°C ~ 125°C
UL94 V-0
-
-
-
-
1A
-
27,683
In Stock
1 : $0.59000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
15,842
In Stock
1 : $0.60000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
7
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
37,918
In Stock
1 : $0.61000
Bulk
-
Bulk
Active
Header
Female Socket
Board to Board
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
58,598
In Stock
1 : $0.62000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
7
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
33,268
In Stock
1 : $0.63000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
50,119
In Stock
1 : $0.66000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
8
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
47,991
In Stock
1 : $0.66000
Tray
Tray
Active
Header
Female Socket
Board to Board
10
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Polarizing Key
3A
-
Showing
of 20,547

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.