Showing
1 - 25
of 514,150
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
23-1045D00A3TT
23-1045D00A3TT
PIN HEADER, PRESS FIT, SINGLE RO
Autosplice, Inc.
49,484
In Stock
1 : $0.13000
Strip
Strip
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HolePress-FitPush-Pull0.406" (10.30mm)0.149" (3.78mm)0.680" (17.27mm)0.100" (2.54mm)SquareTin3.94µin (0.100µm)TinCopper AlloyThermoplastic, Polyester, Glass Filled---UL94 HBBlack--
169
Marketplace
1 : $1.10000
Bag
Bag
ActiveHeaderMale Pin0.079" (2.00mm)401-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.158" (4.01mm)0.200" (5.08mm)0.417" (10.59mm)0.059" (1.50mm)SquareGoldFlashTinPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
490
Marketplace
1 : $1.02000
Bag
Bag
ActiveHeaderMale Pin0.079" (2.00mm)401-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.158" (4.01mm)0.200" (5.08mm)0.417" (10.59mm)0.059" (1.50mm)SquareGoldFlashGoldPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
113
Marketplace
1 : $2.21000
Bag
Bag
ActiveHeaderMale Pin0.079" (2.00mm)8020.079" (2.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.158" (4.01mm)0.200" (5.08mm)0.417" (10.59mm)0.059" (1.50mm)SquareGoldFlashTinPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
96
Marketplace
1 : $0.50000
Bag
Bag
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
375
Marketplace
1 : $2.03000
Bag
Bag
ActiveHeaderMale Pin0.079" (2.00mm)8020.079" (2.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.158" (4.01mm)0.200" (5.08mm)0.417" (10.59mm)0.059" (1.50mm)SquareGoldFlashGoldPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
1,400
Marketplace
1 : $0.29000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.270" (6.86mm)--0.060" (1.52mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
1,411
Marketplace
1 : $0.61000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.170" (4.32mm)0.335" (8.51mm)0.060" (1.52mm)SquareGoldFlashGoldPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
110
Marketplace
1 : $0.49000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.312" (7.93mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
27,080
Marketplace
1 : $0.65000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.112" (2.85mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
4,924
Marketplace
1 : $0.15000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
4,530
Marketplace
1 : $0.19000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.456" (11.58mm)0.100" (2.54mm)SquareGoldFlashGoldPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
295
Marketplace
1 : $4.59000
Bag
-
Bag
ActiveHeaderMale Pin0.079" (2.00mm)401-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.881" (22.38mm)1.170" (29.72mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black2A-
405
Marketplace
1 : $0.45000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
1,524
Marketplace
1 : $1.19000
Bag
-
Bag
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.245" (6.22mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
1,000
Marketplace
1 : $0.42000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
7,800
Marketplace
1 : $0.69000
Bag
-
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolyamide (PA6T), Nylon 6TPick and Place-40°C ~ 105°C--Black3A-
80
Marketplace
1 : $0.88000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
154
Marketplace
1 : $1.34000
Bag
-
Bag
ActiveHeaderMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.158" (4.01mm)0.358" (9.09mm)0.575" (14.61mm)0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black2A-
601
Marketplace
1 : $0.73000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.126" (3.20mm)0.456" (11.58mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
45
Marketplace
1 : $0.29000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.090" (2.29mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
95
Marketplace
1 : $0.67000
Bag
-
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
196
Marketplace
1 : $1.35000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.145" (3.68mm)0.090" (2.29mm)0.335" (8.51mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
725
Marketplace
1 : $0.53000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.500" (12.70mm)0.830" (21.08mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
123
Marketplace
1 : $1.69000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)401-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.716" (18.19mm)0.714" (18.14mm)1.530" (38.86mm)0.100" (2.54mm)SquareGoldFlashGoldPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
Showing
1 - 25
of 514,150

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.