Headers, Male Pins

Results: 43,950
Manufacturer
3MAces ConnectorsAdafruit Industries LLCAdam TechAirBornAmphenol Aerospace OperationsAmphenol CONECAmphenol ICCAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol PositronicAmphenol Sine Systems Corp
Series
-.025.040 Multilock*0.50009008SH10114828101148291011483010114831125SH
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Connector Type
-HeaderHeader, Bottom EntryHeader, BreakawayHeader, CuttableHeader, ElevatedHeader, Stackable (2)InsertInterposerPlugPlug, CradleReceptacleReceptacle, Reverse PinSocket
Contact Type
-Center Strip ContactFemale SocketFemale Socket; Male PinMale BladeMale Blade; Male PinMale PinMale Pin, CoaxialMale Pin, PowerNon-GenderedOuter Shroud ContactTab
Pitch - Mating
0.020" (0.50mm)0.024" (0.60mm)0.025" (0.64mm)0.031" (0.80mm)0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.051" (1.30mm)0.059" (1.50mm)0.067" (1.70mm)0.070" (1.78mm)
Number of Positions
122 (Coax)2 (Power)344 (2 + 1 Power + 1 Ground)4 (2 + 2 Power)4 (Coax)4 (Power)56
Number of Rows
12345610-
Row Spacing - Mating
0.030" (0.76mm)0.039" (1.00mm)0.040" (1.02mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)0.063" (1.60mm)0.071" (1.80mm)0.075" (1.91mm)0.077" (1.96mm)
Number of Positions Loaded
123456789101112
Style
-Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
-ShroudedShrouded - 1 WallShrouded - 2 WallShrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
-Board Edge, Cutout; Surface Mount, Right AngleBoard Edge, Through Hole, Right AnglePanel Mount, Snap-In; Through HolePanel Mount, Snap-In; Through Hole, Right AnglePanel Mount, Through HolePanel Mount, Through Hole, Right AngleStackingSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleSurface Mount, Through BoardSurface Mount, Through HoleThrough Hole
Termination
-Kinked Pin, SolderPress-FitPress-Fit, SolderScrewSolderSolder CupWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortLever LockLocking RampPush-PullPush-Turn LockScrew LockSpring Lock
Contact Length - Mating
0.002" (0.05mm)0.005" (0.13mm)0.018" (0.46mm)0.026" (0.66mm)0.041" (1.04mm)0.055" (1.40mm)0.059" (1.50mm)0.060" (1.52mm)0.065" (1.65mm)0.069" (1.75mm)0.070" (1.78mm)0.071" (1.80mm)
Contact Length - Post
0.023" (0.58mm)0.030" (0.76mm)0.037" (0.94mm)0.045" (1.14mm)0.047" (1.20mm)0.050" (1.27mm)0.051" (1.30mm)0.053" (1.35mm)0.055" (1.40mm)0.065" (1.65mm)0.066" (1.68mm)0.067" (1.70mm)
Overall Contact Length
0.042" (1.07mm)0.064" (1.62mm)0.081" (2.05mm)0.083" (2.10mm)0.084" (2.13mm)0.098" (2.48mm)0.110" (2.80mm)0.118" (3.00mm)0.120" (3.05mm)0.148" (3.76mm)0.189" (4.80mm)0.197" (5.00mm)
Insulation Height
0.030" (0.75mm)0.031" (0.80mm)0.034" (0.86mm)0.035" (0.90mm)0.038" (0.97mm)0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.056" (1.43mm)0.057" (1.45mm)0.059" (1.50mm)
Contact Shape
-CircularCircular, RectangularCircular, SquareRectangularRectangular, SquareSquare
Contact Finish - Mating
-GoldGold or Gold-PalladiumGold or Gold, GXT™Gold-PalladiumGold, GXT™Gold, TinNickelPalladium-NickelSilverTinTin-BismuthTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)5.11µin (0.130µm)5.90µin (0.150µm)8.00µin (0.203µm)10.0µin (0.25µm)13.8µin (0.35µm)
Contact Finish - Post
-GoldNickelSilverTinTin or Tin-AlloyTin-BismuthTin-Lead
Contact Material
-Beryllium CopperBeryllium Copper, Copper AlloyBeryllium Copper, Phosphor BronzeBrassBrass AlloyBrass, NickelBronzeCartridge BrassCopperCopper AlloyCopper Alloy, Phosphor BronzeCopper ZincCopper Zirconium Alloy
Insulation Material
-Diallyl Phthalate (DAP), Glass FilledLiquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreeLiquid Crystal Polymer (LCP), Halogen FreePlasticPlastic, Halogen FreePolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA), Nylon, Halogen FreePolyamide (PA10T), Nylon 10T
Features
-Blind MatingBlind Mating, Board GuideBlind Mating, Board LockBoard GuideBoard Guide, Board LockBoard Guide, Board Lock, Mounting FlangeBoard Guide, Board Lock, Potting Wall, SealedBoard Guide, Board Lock, SealedBoard Guide, Board Lock, ShieldedBoard Guide, Board Lock, Solder RetentionBoard Guide, Bracket
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 130°C-65°C ~ 150°C-65°C ~ 175°C-65°C ~ 200°C-55°C ~ 105°C-55°C ~ 121°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 155°C
Ingress Protection
-Dust Tight, WaterproofIP20IP40IP67IP67 - Dust Tight, WaterproofIP67, IP69KIP67/IP69K - Dust Tight, Water Resistant, WaterproofIP67/IP6K9KIP68IP68/IP69K - Dust Tight, Water Resistant, WaterproofIP68/IP6K9KIP69KWaterproof
Material Flammability Rating
-UL VW-1UL94 HBUL94 V-0UL94 V-1UL94 V-2
Insulation Color
-AquaBeigeBlackBlack, Brown, GreenBlack, GrayBlack, RedBlueBrownCreamGrayGreen
Current Rating (Amps)
0.2A0.2A, 0.5A0.5A0.5A per Contact0.7A0.75A1A1A (AC/DC)1A (DC)1A per Contact1.2A1.25A
Voltage Rating
5V12V12VDC14V14VAC/DC14VDC24VDC28VDC29.9VAC/DC30V30VAC30VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
43,950Results
Applied FiltersRemove All

Showing
of 43,950
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S2B-PH-K-S
S2B-PH-K-S
CONN HEADER R/A 2POS 2MM
JST Sales America Inc.
2,167,702
In Stock
1 : $0.12000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
-
0.189" (4.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
61300311121
61300311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
159,804
In Stock
1 : $0.13000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
116,617
In Stock
1 : $0.13000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
B2B-EH-A
B2B-EH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
339,759
In Stock
1 : $0.14000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Friction Lock
0.130" (3.30mm)
0.126" (3.20mm)
-
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
M20-9xx0246
M20-9990246
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
71,814
In Stock
1 : $0.14000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
B2B-XH-A(LF)(SN)
B2B-XH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
838,085
In Stock
1 : $0.15000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
640445-2, 644752-2
640445-2
CONN HEADER VERT 2POS 3.96MM
TE Connectivity AMP Connectors
60,721
In Stock
1 : $0.17000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
640456-2, 640454-2
640456-2
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
23,224
In Stock
1 : $0.17000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
B3P-VH
B3P-VH
CONN HEADER VERT 3POS 3.96MM
JST Sales America Inc.
414,950
In Stock
1 : $0.18000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.575" (14.60mm)
0.370" (9.40mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
10A
250V
B5B-XH-A(LF)(SN)
B5B-XH-A
CONN HEADER VERT 5POS 2.5MM
JST Sales America Inc.
267,201
In Stock
1 : $0.18000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
41,414
In Stock
1 : $0.18000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
White
1A per Contact
125V
B2B-PH-K-S
B2B-PH-K-S
CONN HEADER VERT 2POS 2MM
JST Sales America Inc.
730,174
In Stock
1 : $0.19000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
0.333" (8.45mm)
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
M20-9xx0245
M20-9990245
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
137,248
In Stock
1 : $0.19000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Gold
-
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
640455-2, 640457-2
640457-2
CONN HEADER R/A 2POS 2.54MM
TE Connectivity AMP Connectors
41,355
In Stock
1 : $0.19000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
-
0.225" (5.72mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
B2B-ZR
B2B-ZR
CONN HEADER VERT 2POS 1.5MM
JST Sales America Inc.
38,890
In Stock
1 : $0.19000
Bulk
Bulk
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.094" (2.40mm)
0.106" (2.69mm)
0.256" (6.50mm)
0.177" (4.50mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
61300411121
61300411121
CONN HEADER VERT 4POS 2.54MM
Würth Elektronik
31,105
In Stock
1 : $0.19000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
S2B-XH-A(LF)(SN)
S2B-XH-A
CONN HEADER R/A 2POS 2.5MM
JST Sales America Inc.
4,136
In Stock
1 : $0.19000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.240" (6.10mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B5B-PH-K-S
B5B-PH-K-S
CONN HEADER VERT 5POS 2MM
JST Sales America Inc.
404,363
In Stock
1 : $0.21000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
0.333" (8.45mm)
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
B3B-XH-A(LF)(SN)
B3B-XH-A
CONN HEADER VERT 3POS 2.5MM
JST Sales America Inc.
189,450
In Stock
1 : $0.21000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
0022232021
0022232021
CONN HEADER VERT 2POS 2.54MM
Molex
130,148
In Stock
1 : $0.21000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
B2P-VH
B2P-VH
CONN HEADER VERT 2POS 3.96MM
JST Sales America Inc.
76,160
In Stock
1 : $0.21000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.575" (14.60mm)
0.370" (9.40mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
10A
250V
640456-3, 640454-3
640456-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
53,668
In Stock
1 : $0.21000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
640456-4
640456-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
51,385
In Stock
1 : $0.21000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
B2P-SHF-1AA(LF)(SN)
B2P-SHF-1AA
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
11,925
In Stock
1 : $0.21000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
Friction Lock
0.236" (6.00mm)
0.134" (3.40mm)
0.496" (12.60mm)
0.126" (3.20mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
640456-3, 640454-3
640454-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
16,059
In Stock
1 : $0.22000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
-
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
Showing
of 43,950

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.