Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
282 In Stock | 1 : $19.58000 Box | Box | Active | Receptacle | Male Pin | 0.118" (3.00mm) | 26 | 4 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | 0.280" (7.11mm) | 0.150" (3.81mm) | - | 1.398" (35.50mm) | Circular | Gold | - | - | Copper Alloy | Thermoplastic | Sealed | -55°C ~ 125°C | IP67, IP69K | - | Black | 7.5A | 250V | |||
2,000 In Stock | 1 : $0.10000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.118" (3.00mm) | 0.134" (3.40mm) | - | 0.303" (7.70mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 250VAC/DC | |||
1,920 In Stock | 1 : $0.10000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.118" (3.00mm) | 0.134" (3.40mm) | - | 0.303" (7.70mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 250VAC/DC | |||
1,900 In Stock | 1 : $0.10000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.118" (3.00mm) | 0.134" (3.40mm) | - | 0.303" (7.70mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 250VAC/DC | |||
1,900 In Stock | 1 : $0.10000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.118" (3.00mm) | 0.134" (3.40mm) | - | 0.303" (7.70mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 250VAC/DC | |||
1,900 In Stock | 1 : $0.10000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.118" (3.00mm) | 0.134" (3.40mm) | - | 0.303" (7.70mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 250VAC/DC | |||
1,800 In Stock | 1 : $0.11000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.118" (3.00mm) | 0.134" (3.40mm) | - | 0.303" (7.70mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 250VAC/DC | |||
2,000 In Stock | 1 : $0.12000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 11 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.118" (3.00mm) | 0.134" (3.40mm) | - | 0.303" (7.70mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 250VAC/DC | |||
2,000 In Stock | 1 : $0.12000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.118" (3.00mm) | 0.134" (3.40mm) | - | 0.303" (7.70mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 250VAC/DC | |||
2,000 In Stock | 1 : $0.12000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.118" (3.00mm) | 0.134" (3.40mm) | - | 0.303" (7.70mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 250VAC/DC | |||
2,000 In Stock | 1 : $0.13000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.118" (3.00mm) | 0.134" (3.40mm) | - | 0.303" (7.70mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 250VAC/DC | |||
2,460 In Stock | 2,460 : $0.35774 Tube | Tube | Active | Header | Tab | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Rectangular | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Glow Wire Compliant | -40°C ~ 120°C | - | UL94 V-0 | Natural | 20A | 250VAC | |||
1,200 In Stock | 240 : $0.46146 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | - | 2 | 2 | 0.096" (2.43mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.382" (9.70mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 4A | 48V | |||
3,989 In Stock | 1 : $0.52000 Bag | Bag | Active | Header | Tab | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Rectangular | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Glow Wire Compliant | -40°C ~ 120°C | - | UL94 V-0 | Natural | 20A | 250VAC | |||
5,000 In Stock | 1 : $0.64000 Cut Tape (CT) 5,000 : $0.29812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.024" (0.60mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.7A | 50VAC/DC | |||
5,000 In Stock | 1 : $0.66000 Cut Tape (CT) 5,000 : $0.30996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.024" (0.60mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.7A | 50VAC/DC | |||
2,800 In Stock | 1 : $0.70000 Bag | Bag | Active | Header | Tab | 0.197" (5.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 250VAC | |||
10,000 In Stock | 1 : $0.71000 Cut Tape (CT) 5,000 : $0.33349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.024" (0.60mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.7A | 50VAC/DC | |||
2,457 In Stock | 1 : $0.72000 Tube | Tube | Active | Header | Tab | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Rectangular | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Glow Wire Compliant | -40°C ~ 120°C | - | UL94 V-0 | Natural | 20A | 250VAC | |||
2,450 In Stock | 1 : $0.72000 Tube | Tube | Active | Header | Tab | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Rectangular | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Glow Wire Compliant | -40°C ~ 120°C | - | UL94 V-0 | Natural | 20A | 250VAC | |||
7,345 In Stock | 1 : $0.74000 Cut Tape (CT) 1,500 : $0.38406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.130" (3.30mm) | Rectangular | Gold | - | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 100VAC/DC | |||
4,000 In Stock | 1 : $0.74000 Bag | Bag | Active | Header | Tab | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Rectangular | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Glow Wire Compliant | -40°C ~ 120°C | - | UL94 V-0 | Natural | 20A | 250VAC | |||
3,967 In Stock | 1 : $0.74000 Bag | Bag | Active | Header | Tab | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 250VAC | |||
4,990 In Stock | 1 : $0.83000 Cut Tape (CT) 5,000 : $0.39169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | 0.024" (0.60mm) | 10 | 1 | - | All | Board to Cable/Wire | - | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.7A | 50VAC/DC | |||
3,990 In Stock | 1 : $0.83000 Cut Tape (CT) 5,000 : $0.39169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.024" (0.60mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | 0.7A | 50VAC/DC |