Arrays, Edge Type, Mezzanine (Board to Board)

Results: 7
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Features
-Shielded, Solder RetentionSolder Retention
Mated Stacking Heights
1.5mm2mm3mm
Height Above Board
0.057" (1.45mm)0.077" (1.95mm)0.114" (2.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
10,824
In Stock
1 : $1.32000
Cut Tape (CT)
5,000 : $0.63630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts700.016" (0.40mm)2Surface Mount-Gold2.00µin (0.051µm)1.5mm0.057" (1.45mm)
16,118
In Stock
1 : $2.35000
Cut Tape (CT)
3,000 : $1.21604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts700.016" (0.40mm)2Surface Mount-Gold2.00µin (0.051µm)3mm0.114" (2.90mm)
7,650
In Stock
1 : $1.41000
Cut Tape (CT)
4,000 : $0.70296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts700.016" (0.40mm)2Surface Mount-Gold2.00µin (0.051µm)2mm0.077" (1.95mm)
0
In Stock
Check Lead Time
3,000 : $0.92610
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacle, Center Strip Contacts700.016" (0.40mm)2Surface MountShielded, Solder RetentionGold2.00µin (0.051µm)3mm0.114" (2.90mm)
0
In Stock
Check Lead Time
3,000 : $1.41120
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacle, Center Strip Contacts700.016" (0.40mm)2Surface MountSolder RetentionGold2.00µin (0.051µm)3mm0.114" (2.90mm)
0
In Stock
Obsolete
Bulk
ObsoleteReceptacle, Center Strip Contacts70------3mm-
0
In Stock
Obsolete
Bag
ObsoleteReceptacle, Center Strip Contacts70------2mm-
Showing
of 7

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.