Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : $5.56000 Bag | - | Bag | Active | Non Specified - Dual Edge | Female | - | 20 | 0.062" (1.57mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount | Solder | - | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 125°C | ||
47 In Stock | 1 : $5.64000 Bag | - | Bag | Active | Non Specified - Dual Edge | Female | - | 20 | 0.093" (2.36mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount | Solder | - | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 125°C | ||
46 In Stock | 1 : $5.85000 Bag | - | Bag | Active | Non Specified - Dual Edge | Female | - | 20 | 0.093" (2.36mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide, Solder Retention | Surface Mount | Solder | - | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 125°C | ||
42 In Stock | 1 : $5.85000 Bag | - | Bag | Active | Non Specified - Dual Edge | Female | - | 20 | 0.062" (1.57mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide, Solder Retention | Surface Mount | Solder | - | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 125°C | ||
50 In Stock | 1 : $6.40000 Bag | - | Bag | Active | Non Specified - Dual Edge | Female | - | 40 | 0.093" (2.36mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide, Solder Retention | Surface Mount | Solder | - | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 125°C | ||
49 In Stock | 1 : $6.40000 Bag | - | Bag | Active | Non Specified - Dual Edge | Female | - | 40 | 0.062" (1.57mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide, Solder Retention | Surface Mount | Solder | - | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 125°C | ||
50 In Stock | 1 : $6.43000 Bag | - | Bag | Active | Non Specified - Dual Edge | Female | - | 40 | 0.093" (2.36mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount | Solder | - | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 125°C | ||
49 In Stock | 1 : $6.43000 Bag | - | Bag | Active | Non Specified - Dual Edge | Female | - | 40 | 0.062" (1.57mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount | Solder | - | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 125°C | ||
49 In Stock | 1 : $8.06000 Bag | - | Bag | Active | Non Specified - Dual Edge | Female | - | 60 | 0.062" (1.57mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount | Solder | - | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 125°C | ||
49 In Stock | 1 : $8.09000 Bag | - | Bag | Active | Non Specified - Dual Edge | Female | - | 60 | 0.093" (2.36mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount | Solder | - | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 125°C | ||
47 In Stock | 1 : $8.32000 Bag | - | Bag | Active | Non Specified - Dual Edge | Female | - | 60 | 0.062" (1.57mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide, Solder Retention | Surface Mount | Solder | - | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 125°C | ||
45 In Stock | 1 : $8.32000 Bag | - | Bag | Active | Non Specified - Dual Edge | Female | - | 60 | 0.093" (2.36mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount | Solder | - | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 125°C |