Comparators

Results: 1,844
Manufacturer
3PEAKAdvanced Linear Devices Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDiodes IncorporatedMicrochip TechnologyNisshinbo Micro Devices Inc.NXP USA Inc.onsemiRenesas Electronics CorporationRohm SemiconductorRunic TechnologySTMicroelectronicsTexas Instruments
Series
-Beyond-the-Rails™EMARMOUR™EPAD®IttyBitty®LinCMOS™LM331ALM331AULM331AU2LMP®, PowerWise®LTCMOS™MAX9101
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Type
-CMOSDifferentialGeneral PurposeWindow with LatchWindowwith Latchwith Latch, Shutdownwith Voltage Reference
Number of Elements
1246
Output Type
-CMLCML, ComplementaryCMOSCMOS, Complementary, Rail-to-Rail, TTLCMOS, Complementary, TTLCMOS, DTL, ECL, MOS, Open-Collector, TTLCMOS, DTL, ECL, MOS, TTLCMOS, DTL, ECL, Open-Collector, TTLCMOS, DTL, MOS, Open-Collector, TTLCMOS, MOS, Open-CollectorCMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
0.85V ~ 5.5V0.85V ~ 6V0.9V ~ 5.5V0.9V ~ 6.5V, ±0.45V ~ 3.25V1V ~ 5.5V1.1V ~ 40V, ±0.55V ~ 20V1.1V ~ 5.5V1.3V ~ 5.5V1.3V ~ 6V1.4V ~ 16V, ±0.7V ~ 8V1.4V ~ 18V1.4V ~ 5.5V
Voltage - Input Offset (Max)
0.2mV @ 5V0.5mV (Typ)0.75mV @ 5V0.75mV @ ±15V1mV @ 5V1mV @ ±15V1mV @ ±20V1.4mV (Typ)1.5mV @ 5V1.6mV @ 5V2mV @ -5.2V, 5V2mV @ -5.2V,5V
Current - Input Bias (Max)
0.04pA @ 5V0.05pA (Typ)0.15pA (Typ)0.15pA @ 12V0.4pA @ 5V0.5pA @ 5V1pA (Typ)1pA @ 3V1pA @ 5.5V1pA @ 5V1pA @ 6V1pA
Current - Output (Typ)
2nA5nA @ 1.4V16nA @ 5V400nA @ 3.3V7µA0.015mA @ 5V0.5mA @ 5.5V1mA2mA4mA5mA6mA @ 3V
Current - Quiescent (Max)
150nA190nA315nA335nA430nA430nA, 600nA470nA500nA600nA640nA680nA700nA
CMRR, PSRR (Typ)
35dB PSRR38dB PSRR45dB CMRR, 50dB PSRR46dB CMRR, 60dB PSRR (Min)46dB PSRR (Min)50dB CMRR, 50dB PSRR50dB CMRR, 60dB PSRR50dB CMRR, 70dB PSRR50.45dB CMRR, 60dB PSRR53dB CMRR, 45dB PSRR53dB PSRR56.48dB CMRR, 80dB PSRR
Propagation Delay (Max)
0.088ns0.11ns0.13ns0.165ns0.18ns225ps (Typ)0.225ns (Typ)0.28ns (Typ)0.3ns0.375ns0.5ns0.625ns
Hysteresis
100µV500µV0.9mV1mV±1mV1.2mV1.5mV2mV±2mV2.5mV±2.5mV3mV
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 85°C-25°C ~ 85°C0°C ~ 70°C-
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Package / Case
3-WFDFN Exposed Pad4-UFDFN Exposed Pad4-WFBGA, CSPBGA4-XFBGA, DSBGA4-XFBGA, WLBGA4-XFDFN Exposed Pad5-TSSOP, SC-70-5, SOT-3535-XFDFN6-TSSOP, SC-88, SOT-3636-UFDFN Exposed Pad6-UFDFN6-WFBGA, WLBGA
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
3-DFN (2x2)4-DSBGA4-TDFN (1.2x1.6)4-UCSP (1.05x1.05)4-WLP (0.73x0.73)5-HVSOF5-SSOP5-TSOP5-X2SON (0.80x0.80)5-X2SON (0.8x0.8)6-DFN (1.6x1.6)6-DFN (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
1,844Results
Search Entry
Applied FiltersRemove All

Showing
of 1,844
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
8-SOIC
LM2903DR
IC COMPARATOR 2 DIFF 8SOIC
Texas Instruments
26,301
In Stock
1 : $0.35000
Cut Tape (CT)
2,500 : $0.10026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
14-SOIC
LM339DR
IC COMPARATOR 4 DIFF 14SOIC
Texas Instruments
48,296
In Stock
1 : $0.36000
Cut Tape (CT)
2,500 : $0.10171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Open-Collector
2V ~ 30V, ±1V ~ 15V
5mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
-
-
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SOIC
8-SOIC
LM393DR
IC COMPARATOR 2 DIFF 8SOIC
Texas Instruments
172,992
In Stock
1 : $0.37000
Cut Tape (CT)
2,500 : $0.10434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
SOT 23-5
MIC7221YM5-TR
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
20,670
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Open-Drain
2.2V ~ 10V
10mV @ 5V
0.5pA @ 5V
-
25µA
70dB CMRR, 90dB PSRR
5µs
-
-40°C ~ 85°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
14-SOIC
LM2901DR
IC COMPARATOR 4 GEN PUR 14SOIC
Texas Instruments
18,511
In Stock
1 : $0.37000
Cut Tape (CT)
2,500 : $0.10659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Open-Collector
2V ~ 30V, ±1V ~ 15V
7mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-40°C ~ 125°C
-
-
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SOIC
SC-70-5
MCP6541T-I/LT
IC COMPARATOR 1 GEN PUR SC70-5
Microchip Technology
72,101
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
SOT 23-5
MCP6546T-I/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
53,456
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Open-Drain, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT 23-5
MCP6541T-I/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
42,513
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT 23-5
MCP6541RT-E/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
40,034
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SC-70-5
MCP6541UT-I/LT
IC COMPARATOR 1 GEN PUR SC70-5
Microchip Technology
39,292
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
SOT 23-5
MCP6541T-E/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
31,833
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT 23-5
MCP6541UT-E/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
26,715
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT 23-5
MCP6546RT-E/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
10,993
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Open-Drain, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
8 SOIC
LM393DR2G
IC COMPARATOR 2 GEN PUR 8SOIC
onsemi
44,457
In Stock
1 : $0.40000
Cut Tape (CT)
2,500 : $0.10739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8-SOIC
LM311DR
IC COMPARATOR 1 GEN PUR 8SOIC
Texas Instruments
94,679
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.11999
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
MOS, Open-Collector, Open-Emitter, TTL
3.5V ~ 30V, ±1.75V ~ 15V
7.5mV @ ±15V
0.25µA @ ±15V
-
7.5mA
-
-
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
SOT-23-5
AZV331KTR-G1
IC COMPARATOR 1 GEN PUR SOT23-5
Diodes Incorporated
76,754
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.12099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Open-Collector
2.5V ~ 5.5V
7mV @ 5V
0.25µA @ 5V
84mA @ 5V
120µA
-
450ns
-
-40°C ~ 85°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
14-TSSOP
LM339APWR
IC COMPARATOR 4 DIFF 14TSSOP
Texas Instruments
23,442
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.12166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Open-Collector
2V ~ 30V, ±1V ~ 15V
3mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
-
-
14-TSSOP (0.173", 4.40mm Width)
Surface Mount
14-TSSOP
16,374
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.15185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
CMOS, DTL, MOS, Open-Collector, TTL
2V ~ 36V, ±1V ~ 18V
5mV @ 5V
0.25µA @ 5V
16nA @ 5V
2mA
-
-
-
-40°C ~ 85°C
-
-
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Surface Mount
8-SSOP
8-SOIC
LM393DT
IC COMPARATOR 2 GEN PUR 8SOIC
STMicroelectronics
245,652
In Stock
1 : $0.44000
Cut Tape (CT)
2,500 : $0.09799
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
18mA @ 5V
2.5mA
-
-
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8-DIP
LM2903P
IC COMPARATOR 2 DIFF 8DIP
Texas Instruments
10,673
In Stock
1 : $0.45000
Tube
-
Tube
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-40°C ~ 125°C
-
-
8-DIP (0.300", 7.62mm)
Through Hole
8-PDIP
SOT 23-5
MIC6270YM5-TR
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
5,032
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, DTL, ECL, MOS, Open-Collector, TTL
2V ~ 36V, ±1V ~ 18V
5mV @ 5V
0.25µA @ 5V
20mA @ 5V
1.2mA
-
-
-
-40°C ~ 85°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
14-Dip
LM339N
IC COMPARATOR 4 DIFF 14DIP
Texas Instruments
60,144
In Stock
1 : $0.46000
Tube
-
Tube
Active
General Purpose
4
Open-Collector
2V ~ 30V, ±1V ~ 15V
5mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
-
-
14-DIP (0.300", 7.62mm)
Through Hole
14-PDIP
8-SOIC
LM2903DT
IC COMPARATOR 2 GEN PUR 8SOIC
STMicroelectronics
15,344
In Stock
1 : $0.46000
Cut Tape (CT)
2,500 : $0.10144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 5V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8 SOIC
LM2903DR2G
IC COMPARATOR 2 GEN PUR 8SOIC
onsemi
12,494
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.10508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 30V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
-40°C ~ 105°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
14 SOIC
LM339DR2G
IC COMPARATOR 4 GEN PUR 14SOIC
onsemi
39,159
In Stock
1 : $0.48000
Cut Tape (CT)
2,500 : $0.12774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
CMOS, Open-Collector, TTL
3V ~ 36V, ±1.5V ~ 18V
5mV @ 5V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
0°C ~ 70°C
-
-
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SOIC
Showing
of 1,844

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.