Comparators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,590 In Stock | 1 : $0.88000 Cut Tape (CT) 3,000 : $0.41204 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 3.3V ~ 40V | 4.5mV @ 40V | 0.05pA (Typ) | - | 200µA | 80dB CMRR, 95dB PSRR | 500ns (Typ) | 14mV | -40°C ~ 125°C | - | - | SOT-23-6 | Surface Mount | SOT-23-6 | ||
5,380 In Stock | 1 : $1.00000 Cut Tape (CT) 3,000 : $0.47086 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector | 2.2V ~ 36V, ±1.1V ~ 18V | 3.5mV | 0.015µA | 20mA | 75µA | - | 560ns | - | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
6,239 In Stock | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.48465 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 3.3V ~ 40V, ±1.65V ~ 20V | 4.5mV @ 40V | 500pA | 85mA @ 40V | 150µA | 60dB CMRR, 70dB PSRR | 250ns (Typ) | 15mV | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | SOT-23-6 | Surface Mount | SOT-23-6 | ||
2,607 In Stock | 1 : $1.47000 Cut Tape (CT) 3,000 : $0.72149 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 1.8V ~ 18V | - | - | - | 13µA | - | - | 12mV | -40°C ~ 125°C | - | - | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN | ||
3,918 In Stock | 1 : $2.28000 Cut Tape (CT) 3,000 : $1.17061 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 1 | Open-Drain | 1.8V ~ 36V | - | - | - | 11µA | - | 28.1µs | 5.5mV | -40°C ~ 125°C | - | - | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN | ||
4,657 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.23272 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector, Rail-to-Rail | 2V ~ 36V | 2.5mV @ 36V | 0.025µA @ 5V | 20mA | 430µA | - | - | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
18,577 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.27229 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector, Rail-to-Rail | 2V ~ 36V | 2.5mV @ 36V | 0.025µA @ 5V | 20mA | 430µA | - | - | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
2,673 In Stock | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.47781 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain, Rail-to-Rail | 2.4V ~ 40V | 3mV @ 12V | 0.15pA @ 12V | 30mA | 7.5µA | 100dB PSRR | 450ns (Typ) | - | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
872 In Stock | 1 : $2.04000 Cut Tape (CT) 3,000 : $1.03483 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 1.8V ~ 40V | 4.7mV @ 12V | 250pA @ 12V | - | 700nA | - | 13µs (Typ) | 5mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
21,034 In Stock | 1 : $2.34000 Cut Tape (CT) 250 : $1.09500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 1.8V ~ 18V | - | 0.025µA | - | 11µA | - | 9.9µs | 12mV | -40°C ~ 125°C | - | - | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN | ||
1,943 In Stock | 1 : $2.60000 Cut Tape (CT) 250 : $1.49932 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 2 | Open-Drain | 1.8V ~ 36V | - | 0.025µA | - | 11µA | - | 9.9µs | 12mV | -40°C ~ 125°C | - | - | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN |