Comparators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,656 In Stock | 1 : $0.41000 Tube | - | - | Tube | Active | General Purpose | 1 | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | 3.5V ~ 30V, ±1.75V ~ 15V | 7.5mV @ ±15V | 0.25µA @ ±15V | 50mA | 7.5mA | - | - | - | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP | ||
27,347 In Stock | 1 : $0.43000 Tube | - | - | Tube | Active | General Purpose | 4 | Open-Collector | 2V ~ 30V, ±1V ~ 15V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | 0°C ~ 70°C | 14-DIP (0.300", 7.62mm) | Through Hole | 14-PDIP |