Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
231,465 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.10844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, DTL, ECL, MOS, Open-Collector, TTL | 2V ~ 36V, ±1V ~ 18V | 8mV @ 5V | 0.4µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | 0°C ~ 70°C | SC-74A, SOT-753 | Surface Mount | SOT-25 | ||
163,868 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.12698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open Collector | 2.2V ~ 5.5V | 7mV @ 5V | 0.25µA @ 5V | 84mA @ 5V | 120µA | - | 450ns | - | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
53,018 In Stock | 1 : $0.85000 Cut Tape (CT) 3,000 : $0.37467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | TTL, DTL, ECL, MOS, CMOS | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 16mA @ 5V | 1.25mA | - | - | - | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
12,995 In Stock 9,000 Factory | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.41250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 1.6V ~ 6.5V | 8mV @ 5V | 2pA @ 5V | 35mA @ 5V | 900nA | 73dB CMRR, 77dB PSRR | 3µs | 17mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | |||
15,826 In Stock 167,500 Factory | 1 : $1.48000 Cut Tape (CT) 2,500 : $0.67500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Open Drain | 1V ~ 5.5V | - | 60pA @ 3.3V | - | 1.1µA | 53dB PSRR | 15µs | ±12mV | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
7,777 In Stock 9,000 Factory | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.29203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open Drain | 1.6V ~ 5.5V, ±0.8V ~ 2.75V | 8mV @ 5V | 5pA (Typ) | - | 10µA | 78dB CMRR, 78dB PSRR | 260ns (Typ) | 14mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
12,063 In Stock 9,000 Factory | 1 : $0.95000 Cut Tape (CT) 3,000 : $0.40800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Open Collector | 2V ~ 7V | 5mV @ 5V | 0.25µA @ 5V | 20mA | 175µA | - | - | - | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
4,181 In Stock 9,000 Factory | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.41250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain, Rail-to-Rail | 1.6V ~ 6.5V | 8mV @ 5V | 2pA @ 5V | 40mA @ 5V | 900nA | 73dB CMRR, 77dB PSRR | 3µs | 17mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | |||
3,129 In Stock 9,000 Factory | 1 : $1.20000 Cut Tape (CT) 3,000 : $0.51450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 1.6V ~ 5.5V | - | 10pA @ 5V | 50mA @ 5V | 3.5µA | - | 360ns | 20mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
1,017 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.10826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open Collector | 2.7V ~ 5.5V | 7mV @ 5V | 0.25µA @ 5V | 84mA @ 5V | 200µA | - | 450ns | - | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-25 | ||
23,045 In Stock 9,000 Factory | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.33507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector, CMOS, MOS, TTL | 2V ~ 36V | 2.5mV @ 36V | 0.025µA @ 5V | 20mA | 430µA | - | - | - | -40°C ~ 125°C (TJ) | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | |||
0 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.27685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open Drain | 2.7V ~ 5V | 7mV @ 5V | 0.25µA @ 5V | 93mA @ 5V | 150µA | - | 550ns | - | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
0 In Stock 9,000 Factory | 1 : $1.20000 Cut Tape (CT) 3,000 : $0.51450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 1.6V ~ 5.5V | - | 10pA @ 5V | 50mA @ 5V | 3.5µA | - | 360ns | 20mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | General Purpose | 1 | Open Collector | 2.7V ~ 5.5V | 7mV @ 5V | 0.25µA @ 5V | 84mA @ 5V | 150µA | - | 600ns | - | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | General Purpose | 1 | Open Collector | 2.7V ~ 5.5V | 7mV @ 5V | 0.25µA @ 5V | 84mA @ 5V | 150µA | - | 600ns | - | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |