Comparators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-UltraFast™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
CMOS, Rail-to-Rail, TTLOpen-Drain
Voltage - Supply, Single/Dual (±)
1.6V ~ 6.5V2.7V ~ 6V
Voltage - Input Offset (Max)
2.5mV @ 5V8mV @ 5V
Current - Input Bias (Max)
2pA @ 5V6µA @ 5V
Current - Output (Typ)
20mA-
Current - Quiescent (Max)
900nA9mA
CMRR, PSRR (Typ)
65dB CMRR, 80dB PSRR73dB CMRR, 77dB PSRR
Propagation Delay (Max)
13ns3µs (Typ)
Hysteresis
7mV17mV
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SC-70-5TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
TSOT-23-6
LT1719IS6#TRPBF
IC COMPARATOR 1 GEN PUR TSOT23-6
Analog Devices Inc.
4,129
In Stock
1 : $7.28000
Cut Tape (CT)
2,500 : $2.87500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Rail-to-Rail, TTL
2.7V ~ 6V
2.5mV @ 5V
6µA @ 5V
20mA
9mA
65dB CMRR, 80dB PSRR
13ns
7mV
-40°C ~ 85°C
SOT-23-6 Thin, TSOT-23-6
Surface Mount
TSOT-23-6
SC70-5
TLV7041DCKT
IC COMPARATOR 1 GEN PUR SC70-5
Texas Instruments
16,662
In Stock
1 : $1.21000
Cut Tape (CT)
250 : $0.52600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Open-Drain
1.6V ~ 6.5V
8mV @ 5V
2pA @ 5V
-
900nA
73dB CMRR, 77dB PSRR
3µs (Typ)
17mV
-40°C ~ 125°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.