Comparators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
14
Output Type
Open-CollectorOpen-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V2V ~ 36V, ±1V ~ 18V
Current - Quiescent (Max)
700µA2.5mA
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
14-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
SOT753
TL331IDBVR
IC COMPARATOR 1 DIFF SOT23-5
Texas Instruments
20,065
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.17574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Open-Collector, Rail-to-Rail2V ~ 36V, ±1V ~ 18V5mV @ 30V0.25µA @ 5V20mA700µA----40°C ~ 85°CSC-74A, SOT-753Surface MountSOT-23-5
14-TSSOP
LM339PWR
IC COMPARATOR 4 DIFF 14TSSOP
Texas Instruments
13,985
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.11902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Open-Collector2V ~ 30V, ±1V ~ 15V5mV @ 30V0.25µA @ 5V20mA2.5mA---0°C ~ 70°C14-TSSOP (0.173", 4.40mm Width)Surface Mount14-TSSOP
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.