Comparators

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedSTMicroelectronics
Series
-Beyond-the-Rails™
Number of Elements
12
Output Type
CMOS, Complementary, TTLDTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V5V ~ 30V, ±2.5V ~ 15V
Voltage - Input Offset (Max)
1.5mV @ 5V3mV @ ±15V
Current - Input Bias (Max)
0.1µA @ ±15V15µA @ 5V
Current - Output (Typ)
50mA-
Current - Quiescent (Max)
6mA11mA
CMRR, PSRR (Typ)
80dB CMRR, 86.02dB PSRR-
Propagation Delay (Max)
7ns-
Hysteresis
3.5mV-
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
1,323
In Stock
8,250
Factory
1 : $14.00000
Tube
Tube
Active
General Purpose
2
CMOS, Complementary, TTL
2.7V ~ 5.5V
1.5mV @ 5V
15µA @ 5V
-
11mA
80dB CMRR, 86.02dB PSRR
7ns
3.5mV
-40°C ~ 85°C
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SOIC
8-SOIC
LM211D
IC COMPARATOR 1 GEN PUR 8SOIC
STMicroelectronics
850
In Stock
1 : $3.40000
Tube
-
Tube
Active
General Purpose
1
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
5V ~ 30V, ±2.5V ~ 15V
3mV @ ±15V
0.1µA @ ±15V
50mA
6mA
-
-
-
-40°C ~ 105°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.