Comparators

Results: 3
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
Open-Collector, Rail-to-RailOpen-Drain
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
2mV @ 5V5mV @ 30V
Current - Input Bias (Max)
5pA @ 5V0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V100mA @ 5V
Current - Quiescent (Max)
35µA2.5mA
CMRR, PSRR (Typ)
65dB, 80dB PSRR-
Propagation Delay (Max)
600ns700ns-
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
8 SOIC
LM393DR2G
IC COMPARATOR 2 GEN PUR 8SOIC
onsemi
86,026
In Stock
1 : $0.40000
Cut Tape (CT)
2,500 : $0.10739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8-SOIC
LM393M/NOPB
IC COMPARATOR 2 GEN PUR 8SOIC
Texas Instruments
2,513
In Stock
1 : $0.93000
Tube
-
Tube
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
700ns
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8-SOIC
LM393LVQDRQ1
IC COMPARATOR 2 GEN PUR 8SOIC
Texas Instruments
3,079
In Stock
1 : $0.52000
Cut Tape (CT)
2,500 : $0.18473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Drain
1.65V ~ 5.5V
2mV @ 5V
5pA @ 5V
100mA @ 5V
35µA
65dB, 80dB PSRR
600ns
-
-40°C ~ 125°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
Showing
of 3

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.