Common Mode Chokes

Results: 8
Series
SPDL2012SPDL3216SPDL3225SPDL4532
Packaging
Cut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Impedance @ Frequency
90 Ohms @ 100 MHz360 Ohms @ 100 MHz600 Ohms @ 10 MHz1.2 kOhms @ 10 MHz2.2 kOhms @ 100 MHz2.8 kOhms @ 10 MHz5.1 kOhms @ 10 MHz5.8 kOhms @ 10 MHz
Inductance @ Frequency
11 µH @ 100 kHz22 µH @ 100 kHz51 µH @ 100 kHz100 µH @ 100 kHz
Current Rating (Max)
150mA200mA230mA300mA310mA360mA400mA
DC Resistance (DCR) (Max)
300mOhm500mOhm600mOhm1Ohm1.2Ohm1.5Ohm2Ohm
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.130" L x 0.098" W (3.30mm x 2.50mm)0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.047" (1.20mm)0.079" (2.00mm)0.098" (2.50mm)0.110" (2.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Search Entry
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
SPDL3216-222-2P-T
SPDL2012-361-2P-T
CMC 300MA 2LN 360OHM SMD AECQ200
Signal Transformer
5,680
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.22624
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveSignal Line2360 Ohms @ 100 MHz-300mA500mOhm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.047" (1.20mm)Horizontal, 4 PC Pad
SPDL3216-222-2P-T
SPDL3216-222-2P-T
CMC 200MA 2LN 2.2KOHM SMD
Signal Transformer
4,927
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.33936
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveSignal Line22.2 kOhms @ 100 MHz-200mA1.2Ohm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.126" L x 0.063" W (3.20mm x 1.60mm)0.079" (2.00mm)Horizontal, 4 PC Pad
SPDL4532-101-2P-T
SPDL3225-101-2P-T
CMC 100UH 150MA 2LN 5.1KOHM SMD
Signal Transformer
986
In Stock
1 : $1.31000
Cut Tape (CT)
2,000 : $0.62620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSignal Line25.1 kOhms @ 10 MHz100 µH @ 100 kHz150mA1.5Ohm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.130" L x 0.098" W (3.30mm x 2.50mm)0.098" (2.50mm)Horizontal, 4 PC Pad
SPDL4532-101-2P-T
SPDL4532-220-2P-T
CMC 22UH 310MA 2LN 1.2KOHM SMD
Signal Transformer
230
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.68680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSignal Line21.2 kOhms @ 10 MHz22 µH @ 100 kHz310mA1Ohm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.177" L x 0.126" W (4.50mm x 3.20mm)0.110" (2.80mm)Horizontal, 4 PC Pad
SPDL4532-101-2P-T
SPDL4532-110-2P-T
CMC 11UH 360MA 2LN 600OHM SMD
Signal Transformer
219
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.68680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSignal Line2600 Ohms @ 10 MHz11 µH @ 100 kHz360mA600mOhm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.177" L x 0.126" W (4.50mm x 3.20mm)0.110" (2.80mm)Horizontal, 4 PC Pad
SPDL4532-101-2P-T
SPDL4532-101-2P-T
CMC 100UH 200MA 2LN 5.8KOHM SMD
Signal Transformer
125
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.68680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSignal Line25.8 kOhms @ 10 MHz100 µH @ 100 kHz200mA2Ohm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.177" L x 0.126" W (4.50mm x 3.20mm)0.110" (2.80mm)Horizontal, 4 PC Pad
SPDL4532-101-2P-T
SPDL4532-510-2P-T
CMC 51UH 230MA 2LN 2.8KOHM SMD
Signal Transformer
110
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.68680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSignal Line22.8 kOhms @ 10 MHz51 µH @ 100 kHz230mA1Ohm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.177" L x 0.126" W (4.50mm x 3.20mm)0.110" (2.80mm)Horizontal, 4 PC Pad
SPDL3216-222-2P-T
SPDL2012-900-2P-T
CMC 400MA 2LN 90OHM SMD AEC-Q200
Signal Transformer
233
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSignal Line290 Ohms @ 100 MHz-400mA300mOhm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.047" (1.20mm)Horizontal, 4 PC Pad
Showing
of 8

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.