Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,995 In Stock | 1 : $2.46000 Cut Tape (CT) 6,000 : $1.09838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 240 µH @ 100 kHz | 70mA | 4.1Ohm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.154" L x 0.098" W (3.90mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
20 Marketplace | 1 : $3.85000 Case | Case | Active | - | - | 12.5 mH @ 10 kHz | 1A | - | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.846" L x 0.512" W (21.50mm x 13.00mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
20 Marketplace | 1 : $3.85000 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
20 Marketplace | 1 : $3.85000 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
15 Marketplace | 1 : $3.85000 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
20 Marketplace | 1 : $3.85000 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
20 Marketplace | 1 : $3.85000 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
20 Marketplace | 1 : $3.85000 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
20 Marketplace | 1 : $3.85000 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |