Common Mode Chokes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
302 Marketplace | 1 : $2.22000 Strip | - | Strip | Active | Power Line | 2 | 51 µH @ 100 kHz | 300mA | 590mOhm | - | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.195" L x 0.125" W (4.95mm x 3.18mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
241 Marketplace | 1 : $2.22000 Strip | - | Strip | Active | Signal Line | 2 | 100 µH @ 100 kHz | 260mA | 1Ohm | - | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.195" L x 0.125" W (4.95mm x 3.18mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
27 Marketplace | 1 : $2.22000 Strip | - | Strip | Active | Power Line | 2 | 11 µH @ 100 kHz | 460mA | 270mOhm | - | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.195" L x 0.125" W (4.95mm x 3.18mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
0 Marketplace | Active | - | Strip | Active | Power Line | 2 | 22 µH @ 100 kHz | 400mA | 400mOhm | - | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.195" L x 0.125" W (4.95mm x 3.18mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad |