Showing
1 - 25
of 268
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
SC-10-10J
SC-10-10J
CMC 1MH 10A 2LN TH
KEMET
731
In Stock
1 : $6.87000
Bulk
Bulk
ActivePower Line21 mH @ 100 kHz10A20mOhm250V250V-25°C ~ 105°C---Through Hole1.339" L x 0.906" W (34.00mm x 23.00mm)1.299" (33.00mm)Vertical, 4 PC Pin
SCF20-05-1100
SCF20-05-1100
CMC 11MH 5A 2LN TH
KEMET
777
In Stock
1 : $7.30000
Bulk
Bulk
ActivePower Line211 mH @ 10 kHz5A39mOhm250V250V-25°C ~ 120°C---Through Hole0.984" L x 0.610" W (25.00mm x 15.50mm)0.984" (25.00mm)Vertical, No Base, 4 PC Pin
SC-10-30J
SC-10-30J
CMC 3MH 10A 2LN TH
KEMET
12,099
In Stock
1 : $7.37000
Bulk
Bulk
ActivePower Line23 mH @ 100 kHz10A30mOhm250V250V-25°C ~ 120°C---Through Hole1.339" L x 0.945" W (34.00mm x 24.00mm)1.299" (33.00mm)Vertical, 4 PC Pin
SC-04-200JV
SC-04-200JV
CMC 29MH 5A 2LN TH
KEMET
0
In Stock
1 : $7.74000
Bulk
Bulk
ActivePower Line229 mH @ 16 kHz5A100mOhm250V250V----Through Hole1.378" Dia x 0.984" W (35.00mm x 25.00mm)1.575" (40.00mm)Vertical, 4 PC Pin
SC-30-100
SC-30-100
CMC 1MH 30A 2LN TH
KEMET
121
In Stock
1 : $15.83000
Bulk
Bulk
ActivePower Line21 mH @ 100 kHz30A6mOhm250V250V-25°C ~ 105°C---Through Hole2.441" Dia (62.00mm)1.378" (35.00mm)Horizontal, No Base, 4 PC Pin
SC-03-05GS
SC-03-05GS
CMC 500UH 3A 2LN TH
KEMET
1,350
In Stock
1 : $3.77000
Bulk
Bulk
ActivePower Line2500 µH @ 100 kHz3A45mOhm250V250V-25°C ~ 105°C---Through Hole0.591" Dia x 0.335" W (15.00mm x 8.50mm)0.591" (15.00mm)Vertical, No Base, 4 PC Pin
SC-02-10GS
SC-02-10GS
CMC 1MH 2A 2LN TH
KEMET
896
In Stock
1 : $3.77000
Bulk
Bulk
ActivePower Line21 mH @ 100 kHz2A80mOhm250V250V-25°C ~ 105°C---Through Hole0.591" Dia x 0.335" W (15.00mm x 8.50mm)0.591" (15.00mm)Vertical, No Base, 4 PC Pin
SC-01-20GS
SC-01-20GS
CMC 2MH 1A 2LN TH
KEMET
1,223
In Stock
1 : $3.99000
Bulk
Bulk
ActivePower Line22 mH @ 100 kHz1A180mOhm250V250V-25°C ~ 105°C---Through Hole0.591" Dia x 0.335" W (15.00mm x 8.50mm)0.591" (15.00mm)Vertical, No Base, 4 PC Pin
SCF-01-5000
SCF-01-5000
CMC 50MH 1A 2LN TH
KEMET
1,300
In Stock
1 : $6.75000
Bulk
Bulk
ActivePower Line250 mH @ 10 kHz1A390mOhm250V250V-25°C ~ 120°C---Through Hole0.591" L x 0.472" W (15.00mm x 12.00mm)0.591" (15.00mm)Vertical, No Base, 4 PC Pin
SCF20-05-550
SCF20-05-550
CMC 5.5MH 5A 2LN TH
KEMET
4,150
In Stock
1 : $7.30000
Bulk
Bulk
ActivePower Line25.5 mH @ 10 kHz5A28mOhm250V250V-25°C ~ 120°C---Through Hole0.984" L x 0.610" W (25.00mm x 15.50mm)0.984" (25.00mm)Vertical, No Base, 4 PC Pin
SC-15-05J
SC-15-05J
CMC 500UH 15A 2LN TH
KEMET
600
In Stock
1 : $7.79000
Bulk
Bulk
ActivePower Line2500 µH @ 100 kHz15A8mOhm250V250V-25°C ~ 120°C---Through Hole1.339" L x 0.906" W (34.00mm x 23.00mm)1.299" (33.00mm)Vertical, 4 PC Pin
SC-15-10J
SC-15-10J
CMC 1MH 15A 2LN TH
KEMET
470
In Stock
1 : $9.33000
Bulk
Bulk
ActivePower Line21 mH @ 100 kHz15A12mOhm250V250V-25°C ~ 105°C---Through Hole1.732" L x 1.181" W (44.00mm x 30.00mm)1.732" (44.00mm)Vertical, 4 PC Pin
SC-01-20G
SC-01-20G
CMC 2MH 1A 2LN TH
KEMET
999
In Stock
1 : $2.09000
Bulk
Bulk
ActivePower Line22 mH @ 100 kHz1A100mOhm250V250V-25°C ~ 105°C---Through Hole0.689" Dia x 0.551" W (17.50mm x 14.00mm)0.689" (17.50mm)Vertical, No Base, 4 PC Pin
SC-02-06G
SC-02-06G
CMC 600UH 2A 2LN TH
KEMET
1,301
In Stock
1 : $2.46000
Bulk
Bulk
ActivePower Line2600 µH @ 100 kHz2A50mOhm250V250V-25°C ~ 105°C---Through Hole0.689" Dia x 0.551" W (17.50mm x 14.00mm)0.689" (17.50mm)Vertical, No Base, 4 PC Pin
SC-06-60J
SC-06-10J-B
CMC 1MH 6A 2LN TH
KEMET
180
In Stock
1 : $3.18000
Tray
Tray
ActivePower Line21 mH @ 1 kHz6A30mOhm250V250V25°C ~ 120°C---Through Hole0.984" L x 0.787" W (25.00mm x 20.00mm)1.063" (27.00mm)Vertical, 4 PC Pin
SC-030-E110JH-P
SC-02-08JS
CMC 800UH 2A 2LN TH
KEMET
172
In Stock
1 : $3.40000
Tray
Tray
ActivePower Line2800 µH @ 1 kHz2A-250V250V-25°C ~ 105°C---Through Hole1.142" L x 1.024" W (29.00mm x 26.00mm)0.472" (12.00mm)Horizontal, 4 PC Pin
SC-03-28J
SC-03-06GJ
CMC 600UH 3A 2LN TH
KEMET
204
In Stock
1 : $3.50000
Tray
Tray
ActivePower Line2600 µH @ 100 kHz3A35mOhm250V250V25°C ~ 120°C---Through Hole0.689" L x 0.669" W (17.50mm x 17.00mm)0.787" (20.00mm)Vertical, 4 PC Pin
SC-07-04GJ
SC-07-04GJ
CMC 360UH 7A 2LN TH
KEMET
235
In Stock
1 : $3.59000
Tray
Tray
ActivePower Line2360 µH @ 100 kHz7A14mOhm250V250V25°C ~ 120°C---Through Hole0.709" L x 0.669" W (18.00mm x 17.00mm)0.787" (20.00mm)Vertical, 4 PC Pin
SC-01-10GS
SC-01-10GS
CMC 1MH 1A 2LN TH
KEMET
835
In Stock
1 : $3.67000
Bulk
Bulk
ActivePower Line21 mH @ 100 kHz1A130mOhm250V250V-25°C ~ 105°C---Through Hole0.591" Dia x 0.335" W (15.00mm x 8.50mm)0.591" (15.00mm)Vertical, No Base, 4 PC Pin
SC-04-20JN
SC-04-E50J
CMC 5.18MH 4.3A 2LN TH
KEMET
317
In Stock
1 : $3.81000
Tray
Tray
ActivePower Line25.18 mH @ 10 kHz4.3A56.4mOhm250V250V25°C ~ 120°C---Through Hole0.925" L x 0.764" W (23.50mm x 19.40mm)0.945" (24.00mm)Vertical, 4 PC Pin
SC-04-D050
SC-04-D050
CMC 50UH 4A 2LN TH
KEMET
252
In Stock
1 : $3.90000
Tray
Tray
ActivePower Line250 µH @ 100 kHz4A25mOhm250V250V25°C ~ 105°C---Through Hole0.984" L x 0.748" W (25.00mm x 19.00mm)0.984" (25.00mm)Vertical, No Base, 4 PC Pin
SC-01-50G
SC-01-50G
CMC 5MH 1A 2LN TH
KEMET
331
In Stock
1 : $3.94000
Bulk
Bulk
ActivePower Line25 mH @ 100 kHz1A150mOhm250V250V-25°C ~ 105°C---Through Hole0.689" Dia x 0.551" W (17.50mm x 14.00mm)0.689" (17.50mm)Vertical, No Base, 4 PC Pin
SC-02-E120J
SC-02-05GJ
CMC 515UH 2A 2LN TH
KEMET
212
In Stock
1 : $4.38000
Tray
Tray
ActivePower Line2515 µH @ 100 kHz2A58mOhm250V250V25°C ~ 120°C---Through Hole0.689" L x 0.689" W (17.50mm x 17.50mm)0.768" (19.50mm)Vertical, 4 PC Pin
SC-030-E110JH-P
SC-05-E45JH
CMC 4.5MH 5A 2LN TH
KEMET
199
In Stock
1 : $4.75000
Tray
Tray
ActivePower Line24.5 mH @ 100 kHz5A-250V250V-25°C ~ 120°C---Through Hole-0.827" (21.00mm)Horizontal, 4 PC Pin
SC-07-04GJ
SC-07-10J
CMC 1MH 7A 2LN TH
KEMET
253
In Stock
1 : $5.01000
Tray
Tray
ActivePower Line21 mH @ 100 kHz7A24mOhm250V250V25°C ~ 120°C---Through Hole1.339" L x 0.906" W (34.00mm x 23.00mm)1.299" (33.00mm)Vertical, 4 PC Pin
Showing
1 - 25
of 268

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.