Common Mode Chokes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock 284 Marketplace | 1 : $15.33000 Tray 10 : $11.80000 Retail Package | Tariff may apply if shipping to the United States | Tray Retail Package | Active | Power Line | 3 | 4 mH @ 100 kHz | 10A | 15mOhm (Typ) | - | 600V | -40°C ~ 100°C | - | - | - | Through Hole | 1.929" L x 1.339" W (49.00mm x 34.00mm) | 2.087" (53.00mm) | Vertical, 6 PC Pin | |||
107 In Stock | 1 : $21.00000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 3 | 2.5 mH @ 100 kHz | 20A | 7mOhm (Typ) | - | 600V | -40°C ~ 100°C | - | - | - | Through Hole | 2.205" L x 1.457" W (56.00mm x 37.00mm) | 2.362" (60.00mm) | Vertical, 6 PC Pin | |||
396 In Stock | 1 : $10.82000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 2 | 10 mH @ 100 kHz | 6A | 33mOhm (Typ) | 425V | 300V | -40°C ~ 100°C | - | - | - | Through Hole | 1.772" Dia (45.00mm) | 1.339" (34.00mm) | Horizontal, 4 PC Pin | |||
230 In Stock | 1 : $11.61000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 2 | 6 mH @ 100 kHz | 10A | 16mOhm (Typ) | 425V | 300V | -40°C ~ 100°C | - | - | - | Through Hole | 1.772" Dia (45.00mm) | 1.339" (34.00mm) | Horizontal, 4 PC Pin | |||
134 In Stock | 1 : $16.21000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 3 | 3.6 mH @ 100 kHz | 12A | 12mOhm (Typ) | - | 600V | -40°C ~ 100°C | - | - | - | Through Hole | 2.008" Dia (51.00mm) | 1.299" (33.00mm) | Horizontal, 6 PC Pin | |||
20 In Stock 132 Marketplace | 1 : $19.91000 Tray 5 : $15.75000 Retail Package | Tariff may apply if shipping to the United States | Tray Retail Package | Active | Power Line | 3 | 3 mH @ 100 kHz | 16A | 8mOhm (Typ) | - | 600V | -40°C ~ 100°C | - | - | - | Through Hole | 2.244" Dia (57.00mm) | 1.457" (37.00mm) | Horizontal, 6 PC Pin | |||
110 In Stock | 1 : $12.28000 Tray | - | Tray | Active | Power Line | 2 | 5 mH @ 100 kHz | 12A | 14mOhm (Typ) | 425V | 300V | -40°C ~ 100°C | - | - | - | Through Hole | 2.008" Dia (51.00mm) | 1.299" (33.00mm) | Horizontal, 4 PC Pin | |||
60 In Stock | 1 : $61.98000 Box | - | Box | Active | Power Line | 4 | 17.3 mH @ 100 kHz | 25A | 4.6mOhm | 425V | 300V | -40°C ~ 125°C | - | UR | - | Surface Mount | 2.205" Dia (56.00mm) | 1.339" (34.00mm) | Horizontal, 4 PC Pin | |||
95 In Stock | 1 : $11.79000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 2 | 6 mH @ 100 kHz | 10A | 16mOhm (Typ) | 425V | 300V | -40°C ~ 100°C | - | - | - | Through Hole | 1.693" L x 1.260" W (43.00mm x 32.00mm) | 1.732" (44.00mm) | Vertical, 4 PC Pin | |||
80 In Stock | 1 : $12.34000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 2 | 5 mH @ 100 kHz | 12A | 14mOhm (Typ) | 425V | 300V | -40°C ~ 100°C | - | - | - | Through Hole | 1.969" L x 1.260" W (50.00mm x 32.00mm) | 2.047" (52.00mm) | Vertical, 4 PC Pin | |||
34 In Stock | 1 : $13.22000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 2 | 4 mH @ 100 kHz | 16A | 10mOhm (Typ) | 425V | 300V | -40°C ~ 100°C | - | - | - | Through Hole | 2.008" Dia (51.00mm) | 1.299" (33.00mm) | Horizontal, 4 PC Pin | |||
16 In Stock | 1 : $13.96000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 3 | 4.8 mH @ 100 kHz | 8A | 17mOhm (Typ) | - | 600V | -40°C ~ 100°C | - | - | - | Through Hole | 1.732" L x 1.260" W (44.00mm x 32.00mm) | 1.850" (47.00mm) | Vertical, 6 PC Pin | |||
55 In Stock | 1 : $16.70000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 2 | 3 mH @ 100 kHz | 20A | 7mOhm (Typ) | 425V | 300V | -40°C ~ 100°C | - | - | - | Through Hole | 2.205" L x 1.260" W (56.00mm x 32.00mm) | 2.244" (57.00mm) | Vertical, 4 PC Pin | |||
12 In Stock | 1 : $19.86000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 3 | 3 mH @ 100 kHz | 16A | 8mOhm (Typ) | - | 600V | -40°C ~ 100°C | - | - | - | Through Hole | 2.205" L x 1.457" W (56.00mm x 37.00mm) | 2.362" (60.00mm) | Vertical, 6 PC Pin | |||
42 In Stock | 1 : $10.65000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 2 | 10 mH @ 100 kHz | 6A | 33mOhm (Typ) | 425V | 300V | -40°C ~ 100°C | - | - | - | Through Hole | 1.693" L x 1.260" W (43.00mm x 32.00mm) | 1.732" (44.00mm) | Vertical, 4 PC Pin | |||
100 In Stock | 1 : $11.41000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 2 | 8 mH @ 100 kHz | 8A | 21mOhm (Typ) | 425V | 300V | -40°C ~ 100°C | - | - | - | Through Hole | 1.772" Dia (45.00mm) | 1.339" (34.00mm) | Horizontal, 4 PC Pin | |||
49 In Stock | 1 : $13.60000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 3 | 4.8 mH @ 100 kHz | 8A | 17mOhm (Typ) | - | 600V | -40°C ~ 100°C | - | - | - | Through Hole | - | 1.339" (34.00mm) | Horizontal, 6 PC Pin | |||
89 In Stock | 1 : $13.71000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 2 | 4 mH @ 100 kHz | 16A | 10mOhm (Typ) | 425V | 300V | -40°C ~ 100°C | - | - | - | Through Hole | 1.969" L x 1.260" W (50.00mm x 32.00mm) | 2.047" (52.00mm) | Vertical, 4 PC Pin | |||
0 In Stock 9 Marketplace Check Lead Time | 1 : $15.77000 Tray 4 : $20.84000 Bulk | Tariff may apply if shipping to the United States | Bulk Tray | Active | Power Line | 3 | 4 mH @ 100 kHz | 10A | 15mOhm (Typ) | - | 600V | -40°C ~ 100°C | - | - | - | Through Hole | 2.008" Dia (51.00mm) | 1.299" (33.00mm) | Horizontal, 6 PC Pin | |||
10 In Stock | 1 : $15.93000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 3 | 3.6 mH @ 100 kHz | 12A | 12mOhm (Typ) | - | 600V | -40°C ~ 100°C | - | - | - | Through Hole | 1.929" L x 1.339" W (49.00mm x 34.00mm) | 2.087" (53.00mm) | Vertical, 6 PC Pin | |||
57 In Stock | 1 : $21.00000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 3 | 2.5 mH @ 100 kHz | 20A | 7mOhm (Typ) | - | 600V | -40°C ~ 100°C | - | - | - | Through Hole | 2.244" Dia (57.00mm) | 1.457" (37.00mm) | Horizontal, 6 PC Pin | |||
51 In Stock | 1 : $16.51000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 2 | 3 mH @ 100 kHz | 20A | 7mOhm (Typ) | 425V | 300V | -40°C ~ 100°C | - | - | - | Through Hole | 2.244" Dia (57.00mm) | 1.457" (37.00mm) | Horizontal, 4 PC Pin | |||
56 In Stock | 1 : $15.79000 Box | - | Box | Active | Power Line | 2 | 1.5 mH @ 100 kHz | - | 3.4mOhm | 425V | 300V | -40°C ~ 100°C | - | UR | - | Through Hole | 2.362" L x 1.496" W (60.00mm x 38.00mm) | 2.362" (60.00mm) | Vertical, 8 PC Pin | |||
43 In Stock | 1 : $16.70000 Box | - | Box | Active | Power Line | 2 | 1.2 mH @ 100 kHz | - | 2.2mOhm | 425V | 300V | -40°C ~ 100°C | - | UR | - | Through Hole | 2.362" L x 1.496" W (60.00mm x 38.00mm) | 2.362" (60.00mm) | Vertical, 8 PC Pin | |||
59 In Stock | 1 : $17.20000 Bulk | - | Bulk | Active | Power Line | 2 | 2.5 mH @ 100 kHz | 25A | - | 425V | 300V | -40°C ~ 125°C | - | UR | - | Surface Mount | - | - | - |