Common Mode Chokes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
CMC 300UH 3LN SMD
TTC-4104
CMC 300UH 3LN SMD
Tamura
0
In Stock
Obsolete
Bulk
Obsolete
-
3
300 µH @ 10 kHz
-
5.2Ohm (Typ)
-
-
-
-
-
-
Surface Mount
0.260" L x 0.315" W (6.60mm x 8.00mm)
0.250" (6.35mm)
6-SMD, J-Lead
CMC 90UH 100MA 3LN SMD
TTC-4106
CMC 90UH 100MA 3LN SMD
Tamura
0
In Stock
Obsolete
Bulk
Obsolete
-
3
90 µH @ 10 kHz
100mA
1Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.370" L x 0.530" W (9.40mm x 13.46mm)
0.350" (8.90mm)
6-SMD, Gull Wing
CMC 4MH 100MA 4LN SMD
TTC-4110
CMC 4MH 100MA 4LN SMD
Tamura
0
In Stock
Obsolete
Bulk
Obsolete
-
4
4 mH @ 10 kHz
100mA
4.5Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.551" L x 0.701" W (14.00mm x 17.80mm)
0.500" (12.70mm)
10-SMD, Gull Wing
Showing
of 3

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.