Common Mode Chokes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Grade | Qualification | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,264 In Stock | 1 : $2.36000 Cut Tape (CT) 1,000 : $1.72980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 18.4 kOhms @ 700 kHz | 6.5 mH @ 10 kHz | 400mA | 950mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
3,555 In Stock | 1 : $2.36000 Cut Tape (CT) 1,000 : $1.72980 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 9.2 kOhms @ 2 MHz | 2 mH @ 100 kHz | 600mA | 420mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
2,454 In Stock | 1 : $2.36000 Cut Tape (CT) 1,000 : $1.72980 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 3.3 kOhms @ 6 MHz | 500 µH @ 100 kHz | 1A | 150mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Automotive | AEC-Q200 | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
7,142 In Stock | 1 : $2.63000 Cut Tape (CT) 1,000 : $1.72980 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 5.5 kOhms @ 30 MHz | 51 µH @ 1 kHz | 1A | 160mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
4,075 In Stock | 1 : $2.63000 Cut Tape (CT) 1,000 : $1.72980 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 20 kOhms @ 1 MHz | 4.7 mH @ 100 kHz | 500mA | 750mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.205" (5.20mm) | Horizontal, 4 PC Pad | |||
3,884 In Stock | 1 : $2.63000 Cut Tape (CT) 1,000 : $1.72980 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 6 kOhms @ 4 MHz | 1 mH @ 100 kHz | 800mA | 310mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
1,552 In Stock | 1 : $2.63000 Cut Tape (CT) 1,000 : $1.72980 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 920 Ohms @ 100 MHz | 10 µH @ 1 kHz | 1.6A | 80mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.205" (5.20mm) | Horizontal, 4 PC Pad | |||
482 In Stock | 1 : $2.63000 Cut Tape (CT) 1,000 : $1.72980 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 5.5 kOhms @ 10 MHz | 51 µH @ 1 kHz | 1A | 160mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
357 In Stock | 1 : $2.63000 Cut Tape (CT) 1,000 : $1.72980 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 3.1 kOhms @ 50 MHz | 40 µH @ 1 kHz | 900mA | 250mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
6,126 In Stock | 1 : $2.36000 Cut Tape (CT) 1,000 : $1.92200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 2.8 kOhms @ 45 MHz | 25 µH @ 1 kHz | 1A | 120mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
4,699 In Stock | 1 : $2.36000 Cut Tape (CT) 1,000 : $1.72980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 3.1 kOhms @ 40 MHz | 40 µH @ 1 kHz | 900mA | 250mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
2,603 In Stock | 1 : $2.36000 Cut Tape (CT) 1,000 : $1.72980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 1.8 kOhms @ 8 MHz | 250 µH @ 100 kHz | 1.2A | 130mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.205" (5.20mm) | Horizontal, 4 PC Pad | |||
679 In Stock | 1 : $2.36000 Cut Tape (CT) 1,000 : $1.72980 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 20 mH @ 10 kHz | 200mA | 2.6Ohm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
418 In Stock | 1 : $2.36000 Cut Tape (CT) 1,000 : $1.72980 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 10 mH @ 10 kHz | 350mA | 1.2Ohm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
1,507 In Stock | 1 : $2.63000 Cut Tape (CT) 1,000 : $1.72980 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 920 Ohms @ 110 MHz | 10 µH @ 1 kHz | 1.6A | 80mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.205" (5.20mm) | Horizontal, 4 PC Pad | |||
2,623 In Stock | 1 : $2.36000 Cut Tape (CT) 1,000 : $1.72980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 25 µH @ 1 kHz | 1A | 120mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad |