Common Mode Chokes

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
WE-SL5
744272251
CMC 250UH 2A 2LN 970 OHM SMD
Würth Elektronik
5,307
In Stock
1 : $3.02000
Cut Tape (CT)
800 : $2.07630
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
970 Ohms @ 15 MHz
250 µH @ 100 kHz
2A
35mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.394" L x 0.343" W (10.00mm x 8.70mm)
0.256" (6.50mm)
Horizontal, 4 PC Pad
WE-SL5
744272121
CMC 120UH 2.5A 2LN 460 OHM SMD
Würth Elektronik
4,283
In Stock
1 : $3.02000
Cut Tape (CT)
800 : $2.07630
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
460 Ohms @ 30 MHz
120 µH @ 100 kHz
2.5A
25mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.394" L x 0.343" W (10.00mm x 8.70mm)
0.256" (6.50mm)
Horizontal, 4 PC Pad
WE-SL5
744272102
CMC 1MH 950MA 2LN 3.6 KOHM SMD
Würth Elektronik
2,823
In Stock
1 : $3.02000
Cut Tape (CT)
800 : $2.07630
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
3.6 kOhms @ 6 MHz
1 mH @ 100 kHz
950mA
180mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.394" L x 0.343" W (10.00mm x 8.70mm)
0.256" (6.50mm)
Horizontal, 4 PC Pad
WE-SL5
744272471
CMC 470UH 1.6A 2LN 1.75 KOHM SMD
Würth Elektronik
1,740
In Stock
1 : $3.02000
Cut Tape (CT)
800 : $2.07630
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
1.75 kOhms @ 10 MHz
470 µH @ 100 kHz
1.6A
65mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.394" L x 0.343" W (10.00mm x 8.70mm)
0.256" (6.50mm)
Horizontal, 4 PC Pad
WE-SL5
744272221
CMC 220UH 2.2A 2LN 780 OHM SMD
Würth Elektronik
1,642
In Stock
1 : $3.02000
Cut Tape (CT)
800 : $2.07630
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
780 Ohms @ 15 MHz
220 µH @ 100 kHz
2.2A
32mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.394" L x 0.343" W (10.00mm x 8.70mm)
0.256" (6.50mm)
Horizontal, 4 PC Pad
WE-SL5
744272332
CMC 3.3MH 650MA 2LN 8.9 KOHM SMD
Würth Elektronik
1,424
In Stock
1 : $3.02000
Cut Tape (CT)
800 : $2.07630
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
8.9 kOhms @ 100 kHz
3.3 mH @ 100 kHz
650mA
360mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.394" L x 0.343" W (10.00mm x 8.70mm)
0.256" (6.50mm)
Horizontal, 4 PC Pad
744273501
744273501
CMC 5UH 5A 2LN 500 OHM SMD
Würth Elektronik
11,303
In Stock
1 : $3.23000
Cut Tape (CT)
1,000 : $2.22390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
500 Ohms @ 130 MHz
5 µH @ 100 kHz
5A
5.5mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.374" L x 0.327" W (9.50mm x 8.30mm)
0.209" (5.30mm)
Horizontal, 4 PC Pad
744273801
744273801
CMC 9UH 3.5A 2LN 800 OHM SMD
Würth Elektronik
5,272
In Stock
1 : $3.23000
Cut Tape (CT)
1,000 : $2.22390
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
800 Ohms @ 120 MHz
9 µH @ 100 kHz
3.5A
11mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.374" L x 0.327" W (9.50mm x 8.30mm)
0.209" (5.30mm)
Horizontal, 4 PC Pad
WE-SL5
744272472
CMC 4.7MH 350MA 2LN 13 KOHM SMD
Würth Elektronik
11,270
In Stock
1 : $3.02000
Cut Tape (CT)
800 : $2.30700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
13 kOhms @ 1 MHz
4.7 mH @ 100 kHz
350mA
720mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.394" L x 0.343" W (10.00mm x 8.70mm)
0.256" (6.50mm)
Horizontal, 4 PC Pad
WE-SL5
744272222
CMC 2.2MH 750MA 2LN 7.5 KOHM SMD
Würth Elektronik
1,004
In Stock
1 : $3.02000
Cut Tape (CT)
800 : $2.07630
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
7.5 kOhms @ 4 MHz
2.2 mH @ 100 kHz
750mA
300mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.394" L x 0.343" W (10.00mm x 8.70mm)
0.256" (6.50mm)
Horizontal, 4 PC Pad
WE-SL5
744272392
CMC 3.9MH 520MA 2LN 9.6 KOHM SMD
Würth Elektronik
682
In Stock
1 : $3.02000
Cut Tape (CT)
800 : $2.07630
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
9.6 kOhms @ 3 MHz
3.9 mH @ 100 kHz
520mA
540mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.394" L x 0.343" W (10.00mm x 8.70mm)
0.256" (6.50mm)
Horizontal, 4 PC Pad
Showing
of 11

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.