Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
EMIClamp Series
ECLAMP8052P.TCT
CMC 2LN SMD ESD AEC-Q100
Semtech Corporation
31,260
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.31900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-2-1.8Ohm---40°C ~ 125°CAEC-Q100-ESDSurface Mount0.075" L x 0.067" W (1.90mm x 1.70mm)0.024" (0.60mm)5-UFDFN
EMIClamp Series
ECLAMP8052PQTCT
CMC 2LN SMD ESD AEC-Q100
Semtech Corporation
5,087
In Stock
1 : $1.24000
Cut Tape (CT)
3,000 : $0.52794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-2-1.8Ohm---40°C ~ 125°CAEC-Q100-ESDSurface Mount0.075" L x 0.067" W (1.90mm x 1.70mm)0.024" (0.60mm)5-UFDFN
Showing
1 - 2
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.