Common Mode Chokes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,714 In Stock | 1 : $0.11000 Cut Tape (CT) 10,000 : $0.05116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 12 Ohms @ 100 MHz | 100mA | 1Ohm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0505 Metric), 4 PC Pad | |||
11,553 In Stock | 1 : $0.11000 Cut Tape (CT) 10,000 : $0.05233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 35 Ohms @ 100 MHz | 100mA | 2.7Ohm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0505 Metric), 4 PC Pad | |||
7,534 In Stock | 1 : $0.22000 Cut Tape (CT) 10,000 : $0.07948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 35 Ohms @ 100 MHz | 50mA | 3Ohm | 5V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.018" L x 0.012" W (0.45mm x 0.30mm) | 0.010" (0.25mm) | 0201 (0603 Metric) Variant, 4 Lead | |||
1,895 In Stock | 1 : $0.63000 Cut Tape (CT) 10,000 : $0.29433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Signal Line | 2 | 35 Ohms @ 100 MHz | 50mA | 3Ohm | 5V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.018" L x 0.012" W (0.45mm x 0.30mm) | 0.010" (0.25mm) | 0201 (0603 Metric) Variant, 4 Lead | |||
0 In Stock | 10,000 : $0.20191 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 12 Ohms @ 100 MHz | 100mA | 1Ohm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.018" (0.45mm) | 0302 (0806 Metric), 4 Lead | |||
0 In Stock | 10,000 : $0.20191 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 35 Ohms @ 100 MHz | 100mA | 1.5Ohm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.018" (0.45mm) | 0302 (0806 Metric), 4 Lead | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 12 Ohms @ 100 MHz | 100mA | 1Ohm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.018" (0.45mm) | 0302 (0806 Metric), 4 Lead | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 35 Ohms @ 100 MHz | 100mA | 1.5Ohm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.018" (0.45mm) | 0302 (0806 Metric), 4 Lead |