Common Mode Chokes

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Impedance @ Frequency
500 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
1.5A2A
DC Resistance (DCR) (Max)
40mOhm40mOhm (Typ)50mOhm (Typ)
Package / Case
1210 (3225 Metric), 4 LeadsHorizontal, 4 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACP3225-102-2P-T000
ACP3225-102-2P-T000
CMC 1.5A 2LN 1K OHM SMD
TDK Corporation
264,883
In Stock
1 : $1.00000
Cut Tape (CT)
1,000 : $0.47576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1 kOhms @ 100 MHz
1.5A
50mOhm (Typ)
60V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.079" (2.00mm)
1210 (3225 Metric), 4 Leads
22,112
In Stock
1 : $1.00000
Cut Tape (CT)
5,000 : $0.44506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Power Line
2
1 kOhms @ 100 MHz
1.5A
50mOhm (Typ)
60V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
20,327
In Stock
1 : $1.00000
Cut Tape (CT)
1,000 : $0.47576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
500 Ohms @ 100 MHz
2A
40mOhm (Typ)
60V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
0
In Stock
5,000 : $0.44506
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Power Line
2
500 Ohms @ 100 MHz
2A
40mOhm
60V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
Showing
of 4

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.