Common Mode Chokes

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
DLW44SN
DLW44SM242SK2L
CMC 1.4A 2LN 2.4 KOHM SMD
Murata Electronics
1,592
In Stock
1 : $1.67000
Cut Tape (CT)
1,000 : $0.93053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
2.4 kOhms @ 100 MHz
1.4A
105mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44S-SERIES
DLW44SM101SK2L
CMC 3.1A 2LN 100 OHM SMD
Murata Electronics
1,139
In Stock
1 : $1.67000
Cut Tape (CT)
1,000 : $0.93053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
100 Ohms @ 100 MHz
3.1A
22.4mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44S-SERIES
DLW44SM172SK2L
CMC 1.5A 2LN 1.7 KOHM SMD
Murata Electronics
3,997
In Stock
1 : $1.67000
Cut Tape (CT)
1,000 : $0.93053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1.7 kOhms @ 100 MHz
1.5A
84mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44S-SERIES
DLW44SM251SK2L
CMC 2.6A 2LN 250 OHM SMD
Murata Electronics
950
In Stock
1 : $1.67000
Cut Tape (CT)
1,000 : $0.93053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
250 Ohms @ 100 MHz
2.6A
33.6mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44S-SERIES
DLW44SM851SK2L
CMC 1.9A 2LN 850 OHM SMD
Murata Electronics
925
In Stock
1 : $1.67000
Cut Tape (CT)
1,000 : $0.93053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
850 Ohms @ 100 MHz
1.9A
56mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44S-SERIES
DLW44SM401SK2L
CMC 2.1A 2LN 400 OHM SMD
Murata Electronics
500
In Stock
1 : $1.67000
Cut Tape (CT)
1,000 : $0.93053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
400 Ohms @ 100 MHz
2.1A
42mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44SM302SK2L
DLW44SM302SK2L
CMC 1.1A 2LN 2.2 KOHM SMD
Murata Electronics
6
In Stock
1 : $1.67000
Cut Tape (CT)
1,000 : $0.93053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
2.2 kOhms @ 100 MHz
1.1A
168mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44S-SERIES
DLW44SN242SK2L
CMC 1.4A 2LN 2.4 KOHM SMD
Murata Electronics
0
In Stock
1 : $1.80000
Cut Tape (CT)
1,000 : $0.84080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Power Line
2
2.4 kOhms @ 100 MHz
1.4A
105mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" Dia x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44S-SERIES
DLW44SN302SK2L
CMC 1.1A 2LN 2.2 KOHM SMD
Murata Electronics
0
In Stock
1 : $1.83000
Cut Tape (CT)
1,000 : $0.91340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Power Line
2
2.2 kOhms @ 100 MHz
1.1A
168mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" Dia x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44S-SERIES
DLW44SN401SK2L
CMC 2.1A 2LN 400 OHM SMD
Murata Electronics
0
In Stock
1 : $1.83000
Cut Tape (CT)
1,000 : $0.91340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Power Line
2
400 Ohms @ 100 MHz
2.1A
42mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" Dia x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44S-SERIES
DLW44SN851SK2L
CMC 1.9A 2LN 850 OHM SMD
Murata Electronics
0
In Stock
1 : $1.83000
Cut Tape (CT)
1,000 : $0.91340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Power Line
2
850 Ohms @ 100 MHz
1.9A
56mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" Dia x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44S-SERIES
DLW44SN172SK2L
CMC 1.5A 2LN 1.7 KOHM SMD
Murata Electronics
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Power Line
2
1.7 kOhms @ 100 MHz
1.5A
84mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" Dia x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
Showing
of 12

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.