Common Mode Chokes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,006 In Stock | 1 : $2.13000 Tray | - | Tray | Active | Power Line | 2 | 27 mH @ 10 kHz | 700mA | 1Ohm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.827" L x 0.591" W (21.00mm x 15.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
4,887 In Stock | 1 : $2.13000 Tray | - | Tray | Active | Power Line | 2 | 68 mH @ 10 kHz | 400mA | 3Ohm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.827" L x 0.591" W (21.00mm x 15.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
4,437 In Stock | 1 : $2.13000 Tray | - | Tray | Active | Power Line | 2 | 100 mH @ 10 kHz | 350mA | 4.5Ohm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.827" L x 0.591" W (21.00mm x 15.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
2,173 In Stock | 1 : $2.13000 Tray | - | Tray | Active | Power Line | 2 | 39 mH @ 10 kHz | 600mA | 1.5Ohm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.827" L x 0.591" W (21.00mm x 15.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
1,303 In Stock | 1 : $2.13000 Tray | - | Tray | Active | Power Line | 2 | 6.8 mH @ 10 kHz | 1.3A | 280mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.827" L x 0.591" W (21.00mm x 15.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
2,625 In Stock | 1 : $2.18000 Tray | - | Tray | Active | Power Line | 2 | 10 mH @ 10 kHz | 1.1A | 400mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.827" L x 0.591" W (21.00mm x 15.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
1,120 In Stock | 1 : $1.49000 Tray | - | Tray | Active | Power Line | 2 | 100 mH @ 10 kHz | 350mA | 4.5Ohm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.827" L x 0.827" W (21.00mm x 21.00mm) | 0.610" (15.50mm) | Horizontal, 4 PC Pin | |||
6,676 In Stock | 1 : $1.94000 Tray | - | Tray | Active | Power Line | 2 | 47 mH @ 10 kHz | 500mA | 2Ohm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.827" L x 0.591" W (21.00mm x 15.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
3,851 In Stock | 1 : $1.94000 Tray | - | Tray | Active | Power Line | 2 | 15 mH @ 10 kHz | 900mA | 600mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.827" L x 0.591" W (21.00mm x 15.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
464 In Stock | 1 : $2.05000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 2 | 47 mH @ 10 kHz | 450mA | 2.8Ohm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.846" L x 0.531" W (21.50mm x 13.50mm) | 0.831" (21.10mm) | Horizontal, 4 PC Pin | |||
1,633 In Stock | 1 : $2.14000 Tray | - | Tray | Active | Power Line | 2 | 27 mH @ 10 kHz | 700mA | 1Ohm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.827" L x 0.827" W (21.00mm x 21.00mm) | 0.610" (15.50mm) | Horizontal, 4 PC Pin | |||
1,285 In Stock | 1 : $2.17000 Tray | - | Tray | Active | Power Line | 2 | 22 mH @ 10 kHz | 800mA | 800mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.827" L x 0.591" W (21.00mm x 15.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
724 In Stock | 1 : $2.05000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Power Line | 2 | 100 mH @ 10 kHz | 300mA | 6.6Ohm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.846" L x 0.531" W (21.50mm x 13.50mm) | 0.831" (21.10mm) | Horizontal, 4 PC Pin | |||
597 In Stock | 1 : $2.08000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Power Line | 2 | 27 mH @ 10 kHz | 650mA | 1.6Ohm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.846" L x 0.531" W (21.50mm x 13.50mm) | 0.831" (21.10mm) | Horizontal, 4 PC Pin | |||
1,216 In Stock | 1 : $2.56000 Tray | - | Tray | Active | Power Line | 2 | 47 mH @ 10 kHz | 500mA | 2Ohm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.827" L x 0.827" W (21.00mm x 21.00mm) | 0.610" (15.50mm) | Horizontal, 4 PC Pin | |||
410 In Stock | 1 : $2.08000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Power Line | 2 | 10 mH @ 10 kHz | 1A | 630mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.846" L x 0.531" W (21.50mm x 13.50mm) | 0.831" (21.10mm) | Horizontal, 4 PC Pin | |||
187 In Stock | 1 : $2.08000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Power Line | 2 | 39 mH @ 10 kHz | 550mA | 2.2Ohm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.846" L x 0.531" W (21.50mm x 13.50mm) | 0.831" (21.10mm) | Horizontal, 4 PC Pin | |||
36 In Stock | 1 : $2.05000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Power Line | 2 | 15 mH @ 10 kHz | 800mA | 950mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.846" L x 0.531" W (21.50mm x 13.50mm) | 0.831" (21.10mm) | Horizontal, 4 PC Pin | |||
31 In Stock | 1 : $2.07000 Bulk | - | Bulk | Active | Power Line | 2 | 3.3 mH @ 10 kHz | 1.8A | 200mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.846" L x 0.531" W (21.50mm x 13.50mm) | 0.831" (21.10mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : $2.13000 Tray | - | Tray | Active | Power Line | 2 | 3.3 mH @ 10 kHz | 1.8A | 140mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.827" L x 0.591" W (21.00mm x 15.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : $2.05000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 2 | 6.8 mH @ 10 kHz | 1.3A | 370mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.846" L x 0.531" W (21.50mm x 13.50mm) | 0.831" (21.10mm) | Horizontal, 4 PC Pin | |||
0 In Stock | 1,600 : $0.82233 Tray | - | Tray | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1,600 : $1.15238 Tray | - | Tray | Active | Power Line | 2 | 10 mH @ 10 kHz | 1.1A | 400mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.827" L x 0.827" W (21.00mm x 21.00mm) | 0.610" (15.50mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 1,600 : $1.15238 Tray | - | Tray | Active | Power Line | 2 | 6.8 mH @ 10 kHz | 1.3A | 280mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.827" L x 0.827" W (21.00mm x 21.00mm) | 0.610" (15.50mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 1,600 : $1.15238 Tray | - | Tray | Active | Power Line | 2 | 3.3 mH @ 10 kHz | 1.8A | 140mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.827" L x 0.827" W (21.00mm x 21.00mm) | 0.610" (15.50mm) | Horizontal, 4 PC Pin |