Common Mode Chokes

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
3,669
In Stock
1 : $0.54000
Cut Tape (CT)
5,000 : $0.26871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
90 Ohms @ 100 MHz
160mA
1.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.024" (0.60mm)
0804 (2010 Metric), 8 Lead
7,835
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.24275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
90 Ohms @ 100 MHz
130mA
2.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.024" (0.60mm)
0804 (2010 Metric), Array, 8 PC Pad
6,079
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.20801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
4
24 Ohms @ 100 MHz
160mA
1.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.024" (0.60mm)
0804 (2010 Metric), 8 Lead
1,254
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.20801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
4
90 Ohms @ 100 MHz
130mA
3Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.024" (0.60mm)
0804 (2010 Metric), 8 Lead
5,958
In Stock
1 : $0.54000
Cut Tape (CT)
5,000 : $0.26871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
120 Ohms @ 100 MHz
140mA
2Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.024" (0.60mm)
0804 (2010 Metric), 8 Lead
1,769
In Stock
1 : $0.54000
Cut Tape (CT)
5,000 : $0.26871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
200 Ohms @ 100 MHz
130mA
2.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.024" (0.60mm)
0804 (2010 Metric), 8 Lead
4,850
In Stock
1 : $0.69000
Cut Tape (CT)
5,000 : $0.27366
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
50 Ohms @ 100 MHz
160mA
1.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.024" (0.60mm)
0804 (2010 Metric), Array, 8 PC Pad
Showing
of 7

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.