Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
11,153
In Stock
1 : $0.51000
Cut Tape (CT)
5,000 : $0.21680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line21 kOhms @ 100 MHz50mA1.5Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
72,395
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.04477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2600 Ohms @ 100 MHz200mA900mOhm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
35,579
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.19953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2200 Ohms @ 100 MHz130mA2.7Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
41,379
In Stock
1 : $0.55000
Cut Tape (CT)
5,000 : $0.23558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2120 Ohms @ 100 MHz500mA300mOhm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
44,973
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.29830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz100mA3Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
6,678
In Stock
1 : $0.57000
Cut Tape (CT)
5,000 : $0.24437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line236 Ohms @ 100 MHz200mA1Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
7,350
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.29830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line224 Ohms @ 100 MHz160mA1.5Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
46,233
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.06577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuySignal Line290 Ohms @ 100 MHz100mA3Ohm5V--40°C ~ 85°C--ESDSurface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0503 (1308 Metric)
10,107
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.06577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuySignal Line235 Ohms @ 100 MHz100mA2Ohm5V--40°C ~ 85°C--ESDSurface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0503 (1308 Metric)
3,460
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.18407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz130mA2.5Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric)
7,098
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.19953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2120 Ohms @ 100 MHz140mA2.2Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
1,986
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.19953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz160mA1.75Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
4,226
In Stock
1 : $0.51000
Cut Tape (CT)
5,000 : $0.21680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2220 Ohms @ 100 MHz100mA700mOhm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
2,918
In Stock
1 : $0.55000
Cut Tape (CT)
5,000 : $0.23558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2220 Ohms @ 100 MHz350mA400mOhm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
5,022
In Stock
1 : $0.57000
Cut Tape (CT)
5,000 : $0.24437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz130mA2.5Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
1,943
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.29830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line236 Ohms @ 100 MHz130mA1.7Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
0
In Stock
Check Lead Time
5,000 : $0.18407
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSignal Line250 Ohms @ 100 MHz160mA1.5Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric)
25
In Stock
1 : $0.84000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSignal Line2120 Ohms @ 100 MHz140mA2Ohm5V-----Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
25
In Stock
1 : $0.84000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSignal Line260 Ohms @ 100 MHz160mA2Ohm5V-----Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSignal Line2200 Ohms @ 100 MHz130mA3Ohm5V-----Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSignal Line290 Ohms @ 100 MHz160mA2Ohm5V-----Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
Showing
of 21

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.