Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
3,850
In Stock
1 : $0.38000
Cut Tape (CT)
5,000 : $0.13391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line435 Ohms @ 100 MHz100mA1.8Ohm (Typ)5V--40°C ~ 85°C--ESDSurface Mount0.063" L x 0.031" W (1.60mm x 0.80mm)0.020" (0.50mm)0603 (1608 Metric)
0
In Stock
Check Lead Time
1 : $0.38000
Cut Tape (CT)
5,000 : $0.13391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line490 Ohms @ 100 MHz100mA3Ohm (Typ)5V--40°C ~ 85°C--ESDSurface Mount0.063" L x 0.031" W (1.60mm x 0.80mm)0.020" (0.50mm)0603 (1608 Metric)
0
In Stock
Check Lead Time
5,000 : $0.20388
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSignal Line4200 Ohms @ 100 MHz100mA3.5Ohm5V--40°C ~ 85°C---Surface Mount0.063" L x 0.031" W (1.60mm x 0.80mm)0.020" (0.50mm)0603 (1608 Metric)
0
In Stock
Check Lead Time
5,000 : $0.20388
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSignal Line465 Ohms @ 100 MHz140mA1.8Ohm5V--40°C ~ 85°C---Surface Mount0.063" L x 0.031" W (1.60mm x 0.80mm)0.020" (0.50mm)0603 (1608 Metric)
0
In Stock
Check Lead Time
5,000 : $0.20388
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSignal Line490 Ohms @ 100 MHz130mA2Ohm5V--40°C ~ 85°C---Surface Mount0.063" L x 0.031" W (1.60mm x 0.80mm)0.020" (0.50mm)0603 (1608 Metric)
0
In Stock
Check Lead Time
5,000 : $0.20560
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSignal Line443 Ohms @ 100 MHz100mA2.7Ohm5V--40°C ~ 85°C---Surface Mount0.063" L x 0.031" W (1.60mm x 0.80mm)0.020" (0.50mm)0603 (1608 Metric)
Showing
1 - 6
of 6

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.