Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,896 In Stock | 1 : $2.58000 Cut Tape (CT) 1,500 : $1.74100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 3 | 100 µH @ 100 kHz | 450mA | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.098" (2.50mm) | |||
7,027 In Stock | 1 : $2.46000 Cut Tape (CT) 1,500 : $1.69501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 3 | 20 µH @ 100 kHz | 500mA | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.098" (2.50mm) | |||
4,102 In Stock | 1 : $2.58000 Cut Tape (CT) 1,500 : $1.74100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 51 µH @ 100 kHz | 500mA | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.098" (2.50mm) | |||
1,541 In Stock | 1 : $2.58000 Cut Tape (CT) 1,500 : $1.74101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 100 µH @ 100 kHz | 500mA | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.098" (2.50mm) | |||
1,347 In Stock | 1 : $2.58000 Cut Tape (CT) 1,500 : $1.74100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 22 µH @ 100 kHz | 700mA | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.098" (2.50mm) |