Common Mode Chokes

Results: 2
Packaging
Cut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Impedance @ Frequency
90 Ohms @ 100 MHz360 Ohms @ 100 MHz
Current Rating (Max)
300mA400mA
DC Resistance (DCR) (Max)
300mOhm500mOhm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
SPDL3216-222-2P-T
SPDL2012-361-2P-T
CMC 300MA 2LN 360OHM SMD AECQ200
Signal Transformer
4,680
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.22624
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveSignal Line2360 Ohms @ 100 MHz300mA500mOhm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.047" (1.20mm)Horizontal, 4 PC Pad
SPDL3216-222-2P-T
SPDL2012-900-2P-T
CMC 400MA 2LN 90OHM SMD AEC-Q200
Signal Transformer
233
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSignal Line290 Ohms @ 100 MHz400mA300mOhm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.047" (1.20mm)Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.