Common Mode Chokes

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
140 Ohms @ 100 MHz300 Ohms @ 100 MHz350 Ohms @ 100 MHz700 Ohms @ 100 MHz1.02 kOhms @ 100 MHz1.3 kOhms @ 100 MHz
Inductance @ Frequency
1.8 µH @ 100 kHz2.8 µH @ 100 kHz4 µH @ 100 kHz5 µH @ 100 kHz8 µH @ 100 kHz9 µH @ 100 kHz
Current Rating (Max)
2.5A3A4A5A9A
DC Resistance (DCR) (Max)
10mOhm15mOhm17mOhm21mOhm
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
PA4339 Series
PA4339.101NLT
CMC 1.8UH 9A 2LN 140 OHM SMD
Pulse Electronics
18,606
In Stock
1 : $1.77000
Cut Tape (CT)
1,500 : $0.88627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
140 Ohms @ 100 MHz
1.8 µH @ 100 kHz
9A
10mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.150" (3.80mm)
Horizontal, 4 PC Pad
PA4339 Series
PA4339.132NLT
CMC 9UH 2.5A 2LN 1.3K OHM SMD
Pulse Electronics
10,168
In Stock
1 : $1.77000
Cut Tape (CT)
1,500 : $0.88627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
1.3 kOhms @ 100 MHz
9 µH @ 100 kHz
2.5A
21mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.150" (3.80mm)
Horizontal, 4 PC Pad
PA4339 Series
PA4339.701NLT
CMC 5UH 4A 2LN 700 OHM SMD
Pulse Electronics
2,662
In Stock
1 : $1.77000
Cut Tape (CT)
1,500 : $0.88627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
700 Ohms @ 100 MHz
5 µH @ 100 kHz
4A
15mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.150" (3.80mm)
Horizontal, 4 PC Pad
PA4339 Series
PA4339.102NLT
CMC 8UH 3A 2LN 1.02K OHM SMD
Pulse Electronics
4,142
In Stock
1 : $1.77000
Cut Tape (CT)
1,500 : $0.88627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
1.02 kOhms @ 100 MHz
8 µH @ 100 kHz
3A
17mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.150" (3.80mm)
Horizontal, 4 PC Pad
PA4339 Series
PA4339.501NLT
CMC 4UH 5A 2LN 350 OHM SMD
Pulse Electronics
2,416
In Stock
1 : $1.77000
Cut Tape (CT)
1,500 : $0.88627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
350 Ohms @ 100 MHz
4 µH @ 100 kHz
5A
10mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.150" (3.80mm)
Horizontal, 4 PC Pad
PA4339 Series
PA4339.301NLT
CMC 2.8UH 5A 2LN 300 OHM SMD
Pulse Electronics
2,695
In Stock
1 : $1.75000
Cut Tape (CT)
1,500 : $0.78045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
300 Ohms @ 100 MHz
2.8 µH @ 100 kHz
5A
10mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.150" (3.80mm)
Horizontal, 4 PC Pad
Showing
of 6

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.