Common Mode Chokes

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
SRF0602 Series
SRF0602-331Y
CMC 330UH 300MA 2LN 900 OHM SMD
Bourns Inc.
3,392
In Stock
1 : $1.82000
Cut Tape (CT)
1,000 : $1.01404
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
900 Ohms @ 3 MHz
330 µH @ 10 kHz
300mA
300mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.256" L x 0.142" W (6.50mm x 3.60mm)
0.071" (1.80mm)
Horizontal, 4 PC Pad
SRF0602 Series
SRF0602-470Y
CMC 47UH 300MA 2LN 140 OHM SMD
Bourns Inc.
5,163
In Stock
1 : $1.82000
Cut Tape (CT)
1,000 : $1.01404
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
140 Ohms @ 4 MHz
47 µH @ 10 kHz
300mA
160mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.256" L x 0.142" W (6.50mm x 3.60mm)
0.071" (1.80mm)
Horizontal, 4 PC Pad
SRF0602 Series
SRF0602-820Y
CMC 82UH 300MA 2LN 220 OHM SMD
Bourns Inc.
2,093
In Stock
1 : $1.82000
Cut Tape (CT)
1,000 : $1.01404
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
220 Ohms @ 3 MHz
82 µH @ 10 kHz
300mA
20mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.256" L x 0.142" W (6.50mm x 3.60mm)
0.071" (1.80mm)
Horizontal, 4 PC Pad
SRF0602 Series
SRF0602-100Y
CMC 10UH 300MA 2LN 600 OHM SMD
Bourns Inc.
244
In Stock
1 : $1.82000
Cut Tape (CT)
1,000 : $1.01404
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
600 Ohms @ 35 MHz
10 µH @ 10 kHz
300mA
240mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.256" L x 0.142" W (6.50mm x 3.60mm)
0.071" (1.80mm)
Horizontal, 4 PC Pad
SRF0602 Series
SRF0602-221Y
CMC 220UH 300MA 2LN 600 OHM SMD
Bourns Inc.
2,448
In Stock
1 : $1.82000
Cut Tape (CT)
1,000 : $1.01404
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
600 Ohms @ 3 MHz
220 µH @ 10 kHz
300mA
280mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.256" L x 0.142" W (6.50mm x 3.60mm)
0.071" (1.80mm)
Horizontal, 4 PC Pad
SRF0602 Series
SRF0602-181Y
CMC 180UH 300MA 2LN 500 OHM SMD
Bourns Inc.
708
In Stock
1 : $1.82000
Cut Tape (CT)
1,000 : $1.01404
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
500 Ohms @ 3 MHz
180 µH @ 10 kHz
300mA
250mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.256" L x 0.142" W (6.50mm x 3.60mm)
0.071" (1.80mm)
Horizontal, 4 PC Pad
SRF0602 Series
SRF0602-101Y
CMC 100UH 300MA 2LN 260 OHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.82000
Cut Tape (CT)
1,000 : $1.01404
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
260 Ohms @ 3 MHz
100 µH @ 10 kHz
300mA
220mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.256" L x 0.142" W (6.50mm x 3.60mm)
0.071" (1.80mm)
Horizontal, 4 PC Pad
Showing
of 7

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.