Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
740 Marketplace | 10 : $1.00000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 1 kOhms @ 100 MHz | 4A | 13mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad | |||
707 Marketplace | 10 : $1.00000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 300 Ohms @ 100 MHz | 6A | 6mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad | |||
690 Marketplace | 10 : $1.00000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 2.2 kOhms @ 100 MHz | 2.5A | 60mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad | |||
660 Marketplace | 10 : $1.00000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 700 Ohms @ 100 MHz | 5A | 10mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad |