Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
403 Marketplace | 10 : $1.80000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 300 Ohms @ 100 MHz | 13A | 4.7mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.591" L x 0.512" W (15.00mm x 13.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
369 Marketplace | 10 : $1.80000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 550 Ohms @ 100 MHz | 10A | 3.8mOhm (Typ) | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.591" L x 0.512" W (15.00mm x 13.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
903 Marketplace | 10 : $1.80000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 500 Ohms @ 100 MHz | 10A | 7mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.591" L x 0.512" W (15.00mm x 13.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad |