Common Mode Chokes

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
MCM-7060M-701-RU
MCM-7060M-601
CMC 4A 2LN 700 OHM SMD
Pulse Electronics
0
In Stock
Active
Tariff may apply if shipping to the United States
Tape & Box (TB)
Active
Power Line
2
700 Ohms @ 100 MHz
4A
15mOhm
125V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.150" (3.80mm)
Horizontal, 4 PC Pad
MCM-7060M-701-RU
MCM-7060M-272
CMC 1A 2LN 2.7 KOHM SMD
Pulse Electronics
0
In Stock
Active
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Power Line
2
2.7 kOhms @ 100 MHz
1A
63mOhm
125V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.295" L x 0.236" W (7.50mm x 6.00mm)
0.150" (3.80mm)
Horizontal, 4 PC Pad
MCM-7060M-701-RU
MCM-7060M-301
CMC 5A 2LN 300 OHM SMD
Pulse Electronics
0
In Stock
Active
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Power Line
2
300 Ohms @ 100 MHz
5A
10mOhm
125V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.295" L x 0.236" W (7.50mm x 6.00mm)
0.150" (3.80mm)
Horizontal, 4 PC Pad
MCM-7060M-701-RU
MCM-7060M-501
CMC 5A 2LN 350 OHM SMD
Pulse Electronics
0
In Stock
Active
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Power Line
2
350 Ohms @ 100 MHz
5A
10mOhm
125V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.295" L x 0.236" W (7.50mm x 6.00mm)
0.150" (3.80mm)
Horizontal, 4 PC Pad
MCM-7060M-701-RU
MCM-7060M-701
CMC 4A 2LN 700 OHM SMD
Pulse Electronics
0
In Stock
Active
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Power Line
2
700 Ohms @ 100 MHz
4A
15mOhm
125V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.295" L x 0.236" W (7.50mm x 6.00mm)
0.150" (3.80mm)
Horizontal, 4 PC Pad
MCM-7060M-701-RU
MCM-7060M-302
CMC 900MA 2LN 3 KOHM SMD
Pulse Electronics
0
In Stock
Active
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Power Line
2
3 kOhms @ 100 MHz
900mA
75mOhm
125V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.295" L x 0.236" W (7.50mm x 6.00mm)
0.150" (3.80mm)
Horizontal, 4 PC Pad
MCM-7060M-132-RU
MCM-7060M-132
CMC 2.5A 2LN 1.3 KOHM SMD
Pulse Electronics
0
In Stock
Active
-
Tape & Box (TB)
Active
Power Line
2
1.3 kOhms @ 100 MHz
2.5A
21mOhm
125V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.295" L x 0.236" W (7.50mm x 6.00mm)
0.150" (3.80mm)
Horizontal, 4 PC Pad
MCM-7060M-132-RU
MCM-7060M-102
CMC 3A 2LN 1.02 KOHM SMD
Pulse Electronics
0
In Stock
Active
-
Tape & Reel (TR)
Active
Signal Line
2
1.02 kOhms @ 100 MHz
3A
17mOhm
125V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.150" (3.80mm)
Horizontal, 4 PC Pad
Showing
of 8

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.