Common Mode Chokes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Grade
Qualification
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACM90 Series
ACM90V-701-2PL-TL00
CMC 8A 2LN 700 OHM SURFACE MOUNT
TDK Corporation
5,322
In Stock
1 : $1.54000
Cut Tape (CT)
800 : $0.88895
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
700 Ohms @ 100 MHz
-
8A
10mOhm
80V
-
-40°C ~ 125°C
-
-
-
Automotive
AEC-Q200
Surface Mount
0.354" L x 0.276" W (9.00mm x 7.00mm)
0.177" (4.50mm)
Horizontal, 4 J-Lead
1,736
In Stock
1 : $2.07000
Tray
-
Tray
Active
Power Line
2
-
3.3 mH @ 10 kHz
1.8A
140mOhm (Typ)
-
250V
-40°C ~ 125°C
-
ENEC, UR, VDE
-
-
-
Through Hole
0.827" L x 0.591" W (21.00mm x 15.00mm)
0.807" (20.50mm)
Vertical, 4 PC Pin
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.