Common Mode Chokes

Results: 2
Series
ACMACT45B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
90 Ohms @ 100 MHz2.8 kOhms @ 10 MHz
Current Rating (Max)
200mA400mA
DC Resistance (DCR) (Max)
190mOhm1Ohm
Operating Temperature
-40°C ~ 105°C-40°C ~ 150°C
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.051" (1.30mm)0.118" (3.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACM2520-102-2P
ACM2012-900-2P-T001
CMC 400MA 2LN 90OHM SMD AEC-Q200
TDK Corporation
63,713
In Stock
1 : $1.51000
Cut Tape (CT)
2,000 : $0.71843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz-400mA190mOhm50V--40°C ~ 105°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.051" (1.30mm)Horizontal, 4 PC Pad
ACT45B
ACT45B-510-2P-TL003
CMC 51UH 200MA 2LN 2.8KOHM SMD
TDK Corporation
10,008
In Stock
1 : $1.85000
Cut Tape (CT)
2,500 : $0.89610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line22.8 kOhms @ 10 MHz51 µH @ 100 kHz200mA1Ohm50V--40°C ~ 150°CAEC-Q200--Surface Mount0.177" L x 0.126" W (4.50mm x 3.20mm)0.118" (3.00mm)Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.